Subtotal (1 pack of 20 units)*
₩724,640.00
제조사가 재고 비축중
- 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩724,640.00 | ₩36,232.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-205
- 제조사 부품 번호:
- ESD25
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Type | ESD | |
| Product Type | Tag Fuse | |
| Fuse Size | 14 x 68 mm | |
| Standards/Approvals | BS88, CE Marked, IEC 60269, RoHS Compliant | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | gG/gL | |
| Overall Length | 67mm | |
| Length | 67mm | |
| Diameter | 14mm | |
| Height | 14mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Type ESD | ||
Product Type Tag Fuse | ||
Fuse Size 14 x 68 mm | ||
Standards/Approvals BS88, CE Marked, IEC 60269, RoHS Compliant | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Tag Type Offset Bladed | ||
Fuse Characteristics gG/gL | ||
Overall Length 67mm | ||
Length 67mm | ||
Diameter 14mm | ||
Height 14mm | ||
Series Eaton Bussmann | ||
제외
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 25A Current Rating, 550V Voltage - ESD25
This tag fuse is a protective device designed for industrial electrical circuits, providing overcurrent interruption in general industrial applications. It is intended for use where a robust, blade-equipped fuse is required to safeguard equipment and wiring at elevated voltages.
Features and Benefits:
• Rated current 25A for controlled circuit protection
• Voltage capability 550V to suit higher-voltage installations
• gG/gL characteristic for full-range conductor protection
• Offset bladed tag for straightforward panel connection
• Conforms to IEC 60269-2 for standardised performance verification
• Voltage capability 550V to suit higher-voltage installations
• gG/gL characteristic for full-range conductor protection
• Offset bladed tag for straightforward panel connection
• Conforms to IEC 60269-2 for standardised performance verification
Applications
• Suitable for protecting motors and control circuits in automation systems
• Ideal for distribution boards in electronics assembly environments
• Used with industrial switchgear requiring tag-style fuses
• Can be used for electrical maintenance in mechanical workshops
• Ideal for distribution boards in electronics assembly environments
• Used with industrial switchgear requiring tag-style fuses
• Can be used for electrical maintenance in mechanical workshops
What construction detail aids mounting in fuse holders?
The tag incorporates an offset bladed design that facilitates insertion into compatible holders and ensures a secure electrical contact.
Which standard guides its fault-clearing behaviour?
It follows IEC 60269-2 requirements, which define time–current relationships and breaking capacities for low-voltage fuses.
Is the product compatible with legacy BS88 installations?
The device meets BS88 acceptance criteria, enabling interchangeability with fuse systems specified to that standard.
How does the fuse characteristic affect conductor protection?
The gG/gL characteristic means it interrupts both overloads and short-circuits, protecting conductors and downstream equipment across a wide fault spectrum.