Subtotal (1 pack of 20 units)*
₩601,080.00
제조사가 재고 비축중
- 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩601,080.00 | ₩30,054.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-944
- 제조사 부품 번호:
- ESD16
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Type | ESD | |
| Fuse Size | 14 x 68 mm | |
| Standards/Approvals | EAC, CE, BS88, IEC 60269, RoHS | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Fuse Characteristics | gG, gL | |
| Tag Type | Offset Bladed | |
| Length | 67mm | |
| Overall Length | 67mm | |
| Height | 15mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Fuse Type ESD | ||
Fuse Size 14 x 68 mm | ||
Standards/Approvals EAC, CE, BS88, IEC 60269, RoHS | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Fuse Characteristics gG, gL | ||
Tag Type Offset Bladed | ||
Length 67mm | ||
Overall Length 67mm | ||
Height 15mm | ||
Series Bussmann | ||
제외
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 16A Current, 550V Voltage - ESD16
This tag fuse provides overcurrent protection for industrial electrical systems, designed for general industrial applications where a replaceable cartridge fuse with a blade connection is required. It operates at high voltage levels and is suited to installations that demand a clear, serviceable protective element compatible with standard fuse holders and switchgear.
Features and Benefits:
• 16A rating delivers consistent current interruption for installed circuits
• 550V capability enables use in higher-voltage distribution environments
• gG and gL characteristics protect both cables and general circuits
• gL speed ensures Rapid disconnection for fault conditions
• Offset bladed tag enables straightforward insertion and removal
• Compliance with IEC60269 and BS88 aligns with recognised performance criteria
• 550V capability enables use in higher-voltage distribution environments
• gG and gL characteristics protect both cables and general circuits
• gL speed ensures Rapid disconnection for fault conditions
• Offset bladed tag enables straightforward insertion and removal
• Compliance with IEC60269 and BS88 aligns with recognised performance criteria
Applications
• Suitable for protecting control panels in automation systems
• Ideal for safeguarding distribution loops in electrical installations
• Used for protection in electronic manufacturing equipment
• Can be used within mechanical plant power supply circuits
• Ideal for safeguarding distribution loops in electrical installations
• Used for protection in electronic manufacturing equipment
• Can be used within mechanical plant power supply circuits
What form factor does the fuse use for installation convenience?
It employs a cartridge-style body with an offset bladed tag connection to fit compatible tag fuse holders and facilitate quick replacements.
Which approvals indicate suitability for international industrial use?
It carries approvals that reflect adherence to relevant European and regional standards for safety and interchangeability.
How does the fuse respond under fault conditions?
The device follows a general-purpose blowing profile with a Rapid operational speed for short-circuit and overload clearance.
What environmental compliance does it meet for restricted substances?
It conforms to directive-based restrictions on hazardous materials, supporting use in regulated manufacturing and assembly environments.