Eaton 6A Tag Fuse 14 x 68 mm 550V

Subtotal (1 pack of 20 units)*

₩1,256,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,256,280.00₩62,814.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-684
제조사 부품 번호:
ESD6
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

ESD

Product Type

Tag Fuse

Fuse Size

14 x 68 mm

Standards/Approvals

IEC 60269-2, RoHS, BS88, CE

Application Category

General Industrial Application

Fuse Speed

gL

Tag Type

Offset Bladed

Fuse Characteristics

gL, gG

Length

67mm

Height

14mm

Series

Bussmann

제외

COO (Country of Origin):
IN

Eaton Tag Fuse, 6A Current Rating, 14 x 68mm Fuse size - ESD6


This tag fuse provides overcurrent protection for industrial electrical circuits within automation, electronics and mechanical systems. Designed as a blade-mounted protective element, it operates in general industrial environments where reliable circuit interruption is required and is suitable for installations demanding standardised fuse performance.

Features & Benefits


• 6A current rating delivers consistent circuit protection for low-power lines
• gL gG classification protects both distribution and motor circuits
• 550V rated dielectric withstands higher system voltages
• Offset bladed tag facilitates secure connection and easy removal
• Complies with international electrical norms for standardised interchangeability
• 14mm width enables Compact panel integration with common fuseholders

**Applications**


• Suitable for control panels in factory automation systems
• Ideal for protecting distribution feeds in electrical cabinets
• Used with motor control circuits in production machinery
• Can be used for maintenance replacement in industrial switchgear
• Suitable for power protection in electronic test rigs

What type of fusing behaviour should I expect under fault conditions?


The device follows a general-purpose breaking characteristic, interrupting overloads and short circuits according to gL/gG performance for broad protection duties.

Which dimensional envelope should I allow for panel cutouts?


Allowance should be MADE for a cylindrical fuse body approximately 14x68mm with a nominal length close to 67mm to accommodate the component and its mounting.

How does the tag format affect installation practice?


The offset blade tag provides a profile that aligns with compatible fuse clips, easing insertion and extraction in confined enclosures during routine servicing.

What technical approvals indicate conformity with recognised standards?


The component is produced to internationally recognised standards including IEC 60269-2 and carries national and regional approvals for industrial use.

관련된 링크들