Eaton 32A Tag Fuse 14 x 68 mm 550V

Subtotal (1 pack of 20 units)*

₩1,508,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,508,000.00₩75,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-796
제조사 부품 번호:
ESD32
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

ESD

Product Type

Tag Fuse

Fuse Size

14 x 68 mm

Standards/Approvals

EN 60691:007, RoHS, ANSIESD S0.0:01, EN IEC 6000:018

Application Category

General Industrial Application

Fuse Speed

gL

Fuse Characteristics

gG/gL

Tag Type

Offset Bladed

Length

67mm

Overall Length

68mm

Height

14mm

Diameter

14mm

Series

Eaton Bussmann

제외

COO (Country of Origin):
IN

Eaton Tag Fuse, 32A Current Rating, 14x68mm Fuse size - ESD32


This tag fuse provides overcurrent protection for industrial electrical systems, designed for use where removable safety links are required. It is built to operate within general industrial environments and is compatible with a wide range of panels and fuse holders that accept offset‑bladed tags. The device is suitable for installations demanding a clear, serviceable fuse format and high‑voltage capability.

Features & Benefits


• 32 A rating delivers defined protection for medium‑current circuits
• gG/gL characteristic protects against both overloads and short circuits
• 550V capability supports higher‑voltage industrial networks
• Offset‑bladed tag allows secure, Rapid replacement in situ
• gL fast‑blow behaviour mitigates fault energy in downstream equipment

**Applications**


• Suitable for protection of motor control circuits in automation panels
• Ideal for distribution boards in electronics test facilities
• Used for safeguarding control cabinets in mechanical systems
• Can be used for general fuse replacement in industrial switchgear

What physical profile helps fitment into Compact holders?


The fuse uses an offset‑bladed tag configuration that eases insertion into specialised tag fuse clips and tight panel layouts.

How does the fuse behave under transient faults?


Its gL fast‑blow characteristic interrupts high fault currents quickly, reducing prospective let‑through energy to downstream components.

What standards influence its selection for industrial projects?


It conforms to recognised industry specifications relevant to fuse performance and construction, making it suitable for system designs that reference those standards.

Are there considerations for panel spacing when installing this component?


The overall length is 68 mm, which should be checked against holder and cover clearances during panel layout to ensure proper clearance and safe service access.

관련된 링크들