Eaton 4A Tag Fuse 14 x 68 mm 550V

Subtotal (1 pack of 20 units)*

₩601,080.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
팩
한팩당
한팩당*
1 +₩601,080.00₩30,054.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-682
제조사 부품 번호:
ESD4
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Tag Fuse

Fuse Type

ESD

Fuse Size

14 x 68 mm

Standards/Approvals

BS88, IEC 60269-2, RoHS, CE

Application Category

General Industrial Application

Fuse Speed

gL

Tag Type

Offset Bladed

Fuse Characteristics

gG, gL

Length

67mm

Height

14mm

Series

Bussmann

제외

COO (Country of Origin):
IN

Eaton Tag Fuse, 4A Current Rating, 550V Voltage - ESD4


This tag fuse is designed for general industrial circuit protection where a compact, blade-style fuse is required. It provides low-voltage protective interruption for electrical systems and is suited to installations that require a bladed tag connection and standardised fuse performance.

Features & Benefits


• 4A current rating delivers controlled overcurrent protection for circuits
• gG gL breaking characteristic ensures full-range conductor protection
• 550V rated voltage supports higher-voltage industrial networks
• Offset bladed tag enables secure mechanical connection and easy removal
• gL speed characteristic offers predictable interruption behaviour

**Applications**


• Suitable for protecting control panels in automation systems
• Ideal for distribution boards in electrical installations
• Used with motor control units requiring blade-tag fuses
• Can be used for safeguarding industrial electronics modules

What physical form factor does it use for panel mounting?


It uses a blade-tag configuration with an offset tag to facilitate insertion into holders and to provide a fixed connection point during replacement.

Which standards govern its electrical performance?


It meets BS88 and IEC 60269-2 specifications, which define dimensional and breaking-capacity criteria for industrial fuses.

How narrow is the body for fitting Compact assemblies?


The fuse body has a width of 14 mm allowing installation in narrow fuse blocks and assemblies.

Is environmental compliance indicated for workplace installations?


The component meets RoHS requirements and carries the CE mark, indicating conformity with relevant directives and restricted-substance limits.

관련된 링크들