Subtotal (1 pack of 20 units)*
₩601,080.00
제조사가 재고 비축중
- 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩601,080.00 | ₩30,054.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-795
- 제조사 부품 번호:
- ESD2
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Type | ESD | |
| Fuse Size | 14 mm x 68 mm | |
| Voltage | 550V | |
| Standards/Approvals | EN IEC 6000:018, EN 60691:007, ANSIESD S0.0:01, RoHS | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | gG/gL | |
| Overall Length | 67mm | |
| Length | 67mm | |
| Diameter | 14mm | |
| Height | 14mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Fuse Type ESD | ||
Fuse Size 14 mm x 68 mm | ||
Voltage 550V | ||
Standards/Approvals EN IEC 6000:018, EN 60691:007, ANSIESD S0.0:01, RoHS | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Tag Type Offset Bladed | ||
Fuse Characteristics gG/gL | ||
Overall Length 67mm | ||
Length 67mm | ||
Diameter 14mm | ||
Height 14mm | ||
Series Eaton Bussmann | ||
제외
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 2A Current Rating, 550V Voltage - ESD2
This tag fuse provides overcurrent protection for general industrial electrical systems and is intended for use where a robust cartridge-style fuse with a tag connection is required. It operates at a nominal voltage of 550V and is rated for low-current applications, offering a slow-clearing characteristic suitable for protecting circuits with normal inrush currents.
Features & Benefits
• 2 A rating protects low-current circuits against overloads
• gG/gL characteristic offers full-range protection of conductive circuits
• Slow-blow behaviour accommodates high inrush loads
• Offset bladed tag allows straightforward mechanical connection
• Complies with multiple standards for consistent performance
• RoHS approval supports restricted-material installations
• gG/gL characteristic offers full-range protection of conductive circuits
• Slow-blow behaviour accommodates high inrush loads
• Offset bladed tag allows straightforward mechanical connection
• Complies with multiple standards for consistent performance
• RoHS approval supports restricted-material installations
**Applications**
• Suitable for protecting control panels in automation systems
• Ideal for safeguarding power supplies with significant inrush currents
• Used with motor control circuits requiring time-delay protection
• Can be used for protection in electrical test rigs and bench equipment
• Used for general industrial distribution where cartridge fuses are specified
• Ideal for safeguarding power supplies with significant inrush currents
• Used with motor control circuits requiring time-delay protection
• Can be used for protection in electrical test rigs and bench equipment
• Used for general industrial distribution where cartridge fuses are specified
What physical form factor does it use for replacement?
It is a cartridge design with an offset bladed tag and a cylindrical body accommodating standard cartridge holders.
How does the fuse behave under short-lived surges?
The slow-clearing characteristic permits short-duration current peaks to pass without opening, reducing nuisance interruptions during transient events.
Which standards govern its manufacture and testing?
It meets specified European and international standards covering performance and safety for industrial fuses, and also holds RoHS approval for restricted substances.
What mounting considerations apply for panel installation?
The offset tag facilitates connection where Terminal access is limited and suits holders designed for 14 x 68 mm cartridges.
What voltage environment is it intended for?
It is suitable for systems operating up to 550V where a tag-mounted cartridge fuse is required.