Eaton 6A Tag Fuse 14 x 55 mm 550V ac

Subtotal (1 pack of 20 units)*

₩833,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩833,060.00₩41,652.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-145
제조사 부품 번호:
NITD6
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Tag Fuse

Fuse Type

NITD

Fuse Size

14 x 55 mm

Standards/Approvals

BS88, CE Marked, IEC 60269, RoHS Compliant

Application Category

General Industrial Application

Fuse Speed

gL

Fuse Characteristics

gG/gL

Tag Type

Offset Bladed

Length

55mm

Overall Length

55mm

Height

14mm

Diameter

14mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 6A Current Rating, 550V Voltage - NITD6


This tag fuse provides overcurrent protection for industrial electrical systems and is intended for use where a bolted tag connection is required. It is designed for general industrial applications and operates at a working voltage suitable for medium-voltage installations. The device conforms to established international standards and is manufactured with environmental restrictions in mind.

Features and Benefits:


• 6A rating delivers controlled circuit interruption for low-current circuits
• gG/gL characteristic ensures full-range protection against overloads and short-circuits
• 550V rating supports higher-voltage distribution segments
• Offset bolted tag enables secure fastening in switchgear assemblies
• 14mm diameter allows compatibility with standard 14x55mm cartridge holders

Applications


• Suitable for protection of motor control circuits in automation panels
• Ideal for safeguarding transformer secondary circuits in plants
• Used with distribution fuse blocks in electrical switchboards
• Can be used for protection in mechanical drive control systems

What standards does this fuse meet for industrial use?


It is manufactured to BS88 and IEC 60269-2 requirements and carries CE marking indicating conformity with relevant EU directives.

How does the tag format affect panel installation?


The offset bolted tag provides a rigid mechanical and electrical connection suited to bolt-on fuse clips and facilitates secure mounting within switchgear.

Is this product compliant with environmental restrictions on hazardous substances?


The component is RoHS compliant, indicating restricted substances are minimised in its construction.

What physical form factor should be accommodated in fuse holders?


The item uses a 14x55mm cartridge size with an overall length of 55mm and a width of 14mm, requiring holders sized for that cartridge format.

관련된 링크들