Subtotal (1 pack of 20 units)*
₩833,060.00
제조사가 재고 비축중
- 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩833,060.00 | ₩41,652.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-142
- 제조사 부품 번호:
- NITD16
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Type | NITD | |
| Product Type | Tag Fuse | |
| Fuse Size | 14 x 55 mm | |
| Voltage | 550V | |
| Standards/Approvals | EN 60691:007, EN IEC 6000:018, RoHS, ANSIESD S0.0:01 | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Fuse Characteristics | gG/gL | |
| Tag Type | Offset Bladed | |
| Overall Length | 55mm | |
| Length | 55mm | |
| Height | 14mm | |
| Diameter | 14mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Type NITD | ||
Product Type Tag Fuse | ||
Fuse Size 14 x 55 mm | ||
Voltage 550V | ||
Standards/Approvals EN 60691:007, EN IEC 6000:018, RoHS, ANSIESD S0.0:01 | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Fuse Characteristics gG/gL | ||
Tag Type Offset Bladed | ||
Overall Length 55mm | ||
Length 55mm | ||
Height 14mm | ||
Diameter 14mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 16A Current Rating, 550V Voltage - NITD16
This tag fuse provides overcurrent protection in industrial electrical systems, designed for insertion into bolted-offset tag holders and suited to general industrial applications. It operates at a nominal voltage compatible with medium-voltage installations and is intended for circuits requiring a 16A interrupting element with standard g-type characteristics.
Features and Benefits:
• 16A rating delivers predictable conductor protection
• gG/gL characteristic protects against both overloads and short circuits
• 550V voltage capability supports higher-voltage distribution
• High-speed gL behaviour limits energy let-through during faults
• Offset bolted tag format simplifies secure panel mounting
• gG/gL characteristic protects against both overloads and short circuits
• 550V voltage capability supports higher-voltage distribution
• High-speed gL behaviour limits energy let-through during faults
• Offset bolted tag format simplifies secure panel mounting
Applications
• Suitable for protection of motor control circuits in automation systems
• Ideal for use in distribution boards within manufacturing plants
• Used for safeguarding electromechanical assemblies in plant maintenance
• Can be used in switchgear where bolted tag fuses are required
• Ideal for use in distribution boards within manufacturing plants
• Used for safeguarding electromechanical assemblies in plant maintenance
• Can be used in switchgear where bolted tag fuses are required
What contact format does it require for installation?
It fits an offset bolted tag holder and is secured with a bolted connection to ensure mechanical stability under vibration.
How does the fuse respond to different fault types?
The gG/gL characteristic provides full-range protection
it clears overloads and interrupts high-current short circuits with reduced energy let-through due to its high-speed gL capability.
Which standards relate to its performance testing?
Performance and testing align with relevant EN and IEC standards for fuse safety and thermal performance, and it meets recognised environmental restrictions.
What are the primary construction proportions relevant to fitment?
The cylindrical body is designed to match the common 14x55mm tag fuse envelope for compatibility with corresponding holders.