Eaton 20A Tag Fuse 14 x 55 mm 550V

Subtotal (1 pack of 20 units)*

₩1,119,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,119,220.00₩55,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-903
제조사 부품 번호:
NITD20M32
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

NITD

Product Type

Tag Fuse

Fuse Size

14 x 55 mm

Voltage

550V

Standards/Approvals

BS88, CE Marked, EAC, IEC 60269, RoHS Compliant

Application Category

General Industrial Application

Tag Type

Offset Bladed

Fuse Characteristics

gM

Overall Length

56mm

Length

56mm

Diameter

14mm

Height

14mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 20A Current, 550V Voltage - NITD20M32


This tag fuse provides overcurrent protection for industrial electrical installations and control systems. Designed as a cartridge-style protective device with a bladed connection, it operates in general industrial environments up to high voltages and is suitable where gM breaking characteristics are required for protecting circuits with mixed conductor and cable protection needs.

Features and Benefits:


• 20A rated current offering consistent circuit protection
• 550V voltage capability for high-voltage distribution circuits
• gM fuse characteristic permits protection of cables and devices
• Offset bladed tag for straightforward connection and replacement
• Complies with BS88 and IEC 60269 for standardised performance

Applications


• Suitable for motor control panels in factory automation
• Ideal for distribution boards in industrial plants
• Used with switchgear requiring cartridge-style protection
• Can be used for protection of cable-fed industrial equipment

What physical form factor should I expect for mounting considerations?


The device is a 14 x 55mm cartridge fuse with an overall length of 56mm and a 14mm cross-section designed to fit tag-fuse holders that accept offset blade terminations.

How does the tag connection affect installation speed?


The offset bladed tag simplifies insertion and removal in designated holders, reducing downtime during routine replacement or fault isolation.

Are there regulatory designations relevant to international projects?


It meets recognised standards including BS88, IEC 60269 and carries CE marking as well as EAC conformity indicators.

Is it suitable for projects requiring restricted substance controls?


The construction adheres to RoHS requirements, limiting the use of specified hazardous substances in the component.

What operational category describes its intended use?


It is intended for general industrial application, covering common protective duties within electrical distribution and control systems.

관련된 링크들