Subtotal (1 pack of 20 units)*
₩1,033,000.00
제조사가 재고 비축중
- 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,033,000.00 | ₩51,650.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-969
- 제조사 부품 번호:
- NITD32
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Type | NITD | |
| Fuse Size | 14 x 55 mm | |
| Standards/Approvals | BS88, CE Marked, IEC 60269, RoHS Compliant | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | gG/gL | |
| Overall Length | 55mm | |
| Length | 55mm | |
| Diameter | 14mm | |
| Height | 14mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Fuse Type NITD | ||
Fuse Size 14 x 55 mm | ||
Standards/Approvals BS88, CE Marked, IEC 60269, RoHS Compliant | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Tag Type Offset Bladed | ||
Fuse Characteristics gG/gL | ||
Overall Length 55mm | ||
Length 55mm | ||
Diameter 14mm | ||
Height 14mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 32A Current Rating, 550V Voltage - NITD32
This tag fuse provides a Compact protective element for industrial electrical circuits, designed to interrupt fault currents while integrated into bolted tag connections. It is intended for use in general industrial environments where a cartridge-style fuse with a secured tag termination is required, operating at elevated system voltages.
Features and Benefits:
• 32A continuous current rating for steady-load protection
• 550V maximum system voltage to handle higher-voltage circuits
• gG/gL characteristic offering full-range overload and short-circuit protection
• Offset bolted tag enabling secure, low-resistance termination
• 14mm diameter for compatibility with standard bore holders
• 550V maximum system voltage to handle higher-voltage circuits
• gG/gL characteristic offering full-range overload and short-circuit protection
• Offset bolted tag enabling secure, low-resistance termination
• 14mm diameter for compatibility with standard bore holders
Applications
• Suitable for protecting motor control circuits in automation systems
• Ideal for distribution boards in industrial electrical installations
• Used with fuse blocks that accept 14 x 55mm cylindrical cartridges
• Can be used for safeguarding machinery in mechanical workshops
• Ideal for distribution boards in industrial electrical installations
• Used with fuse blocks that accept 14 x 55mm cylindrical cartridges
• Can be used for safeguarding machinery in mechanical workshops
What standards does this component meet for interchangeability?
It conforms to recognised national and international fuse specifications including BS 88 and IEC 60269-2, facilitating replacement and interoperability in compliant installations.
How does the tag design affect installation torque and connection integrity?
The offset bolted tag provides a positive clamping surface that helps achieve consistent mechanical and electrical contact when tightened to manufacturer-recommended Terminal torque values.
What materials or environmental directives influence selection for restricted substances?
The device is manufactured in line with RoHS requirements, limiting the use of specified hazardous substances for improved material compliance.
Which speed-of-operation classification applies and what does it imply?
It is classified with a general-purpose melting characteristic gL, indicating a fusion profile suitable for both overload clearing and Rapid short-circuit interruption across typical industrial fault currents.