Eaton 10A Tag Fuse 14 x 55 mm 550V

Subtotal (1 pack of 20 units)*

₩345,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩345,400.00₩17,270.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-808
제조사 부품 번호:
NITD10 10A 550V AC BS88 FUSE
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

NITD

Product Type

Tag Fuse

Fuse Size

14 x 55 mm

Voltage

550V

Standards/Approvals

EN 60691:007, ANSIESD S0.0:01, EN IEC 6000:018, RoHS

Application Category

General Industrial Application

Fuse Speed

gL

Fuse Characteristics

gG/gL

Tag Type

Offset Bladed

Overall Length

55mm

Length

55mm

Height

14mm

Diameter

14mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 10A Current Rating, 550V Voltage - NITD10 10A 550V AC BS88 FUSE


This tag fuse is designed to protect electrical circuits in general industrial installations by interrupting overcurrents at low to moderate fault levels. It is intended for use where a compact, blade-equipped fuse element is required to provide circuit protection up to high operating voltages in control panels and distribution gear.

Features & Benefits


• 10A current rating for stable overcurrent interruption
• 550V rated for high-voltage circuit compatibility
• gG/gL characteristic for full-range protection of conductors
• Offset bladed tag for secure retention and easy identification
• 14mm diameter conductor for consistent thermal behaviour

**Applications**


• Suitable for protection of control and distribution circuits in automation systems
• Ideal for replacement in BS88-format switchgear and fuse holders
• Used with industrial motor control and protection assemblies
• Can be used for safeguarding electrical panels in manufacturing plants

How is the fuse element classified for typical fault currents?


The element follows a gG/gL classification, meaning it provides full-range protection of conductors against overloads and short-circuits within its rated current.

What form factor ensures compatibility with standard fuse assemblies?


It uses a 14 x 55 mm cartridge form with an offset bladed tag that fits BS88-style holders designed for this size.

Which approvals indicate suitability for industrial installations?


The component meets recognised international electrical standards and includes RoHS conformity, indicating adherence to hazardous substance restrictions.

How does the tag design assist maintenance operations?


The offset blade tag offers an identifiable termination point for Visual checks and straightforward removal or replacement in confined panel spaces.

관련된 링크들