Eaton 2A Tag Fuse 14 x 55 mm 550V

Subtotal (1 pack of 20 units)*

₩648,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩648,880.00₩32,444.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-901
제조사 부품 번호:
NITD2
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

NITD

Product Type

Tag Fuse

Fuse Size

14 x 55 mm

Voltage

550V

Standards/Approvals

EN IEC 6000:018, EN 60691:007, RoHS, ANSIESD S0.0:01

Application Category

General Industrial Application

Fuse Speed

gL

Tag Type

Offset Bladed

Fuse Characteristics

gG/gL

Overall Length

55mm

Length

55mm

Height

14mm

Diameter

14mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 2A Current Rating, 550V Voltage - NITD2


This tag fuse is a bolted-tag safety fuse designed for general industrial use to protect low-voltage circuits. It operates at up to 550V and provides overcurrent interruption for control and distribution systems in automation, electrical and mechanical environments. The device is constructed as a cylindrical cartridge with an offset bolted tag for straightforward panel or holder connection, optimised for installation where robust termination and clear Visual identification are required.

Features and Benefits:


• 2A rating for precise low-current protection
• gG/gL characteristic for full-range overload and short-circuit clearing
• 14mm diameter for Compact cartridge installation
• 14x55mm size fits common holder formats
• gL speed ensures Rapid fault-interruption capability
• Offset bolted tag for secure mechanical and electrical connection

Applications


• Suitable for protecting control circuits in automation panels
• Ideal for use in industrial electronics assemblies
• Used with 14mm x 55mm fuse holder tag configurations
• Can be used for protection in motor control cabinets
• Suitable for replacement in low-voltage distribution blocks

What environmental or material restrictions apply to its use?


The construction meets RoHS requirements limiting certain hazardous substances, permitting use in installations requiring restricted-substance compliance.

How is the tag configured for electrical connection in cabinets?


The tag is offset and bolted, enabling direct screw or bolt termination to busbars or mounting plates for a robust electrical and mechanical joint.

Which standards relate to its thermal and insulating properties?


The component conforms to specified EN IEC and EN testing references that address performance under rated conditions and insulating material behaviour.

What physical form factor should holders accept for correct mounting?


Holders must accommodate a 14x55mm cartridge geometry with a 14mm diameter body to ensure correct seating and retention.

관련된 링크들