Subtotal (1 pack of 20 units)*
₩479,960.00
제조사가 재고 비축중
- 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩479,960.00 | ₩23,998.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-967
- 제조사 부품 번호:
- NITD20M25
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Type | NITD | |
| Fuse Size | 14 x 55 mm | |
| Standards/Approvals | BS88, CE Marked, EAC, IEC 60269, RoHS Compliant | |
| Application Category | General Industrial Application | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | gM | |
| Overall Length | 56mm | |
| Length | 56mm | |
| Height | 14mm | |
| Diameter | 14mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Fuse Type NITD | ||
Fuse Size 14 x 55 mm | ||
Standards/Approvals BS88, CE Marked, EAC, IEC 60269, RoHS Compliant | ||
Application Category General Industrial Application | ||
Tag Type Offset Bladed | ||
Fuse Characteristics gM | ||
Overall Length 56mm | ||
Length 56mm | ||
Height 14mm | ||
Diameter 14mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 20A Current Rating, 14 x55mm Fuse Size - NITD20M25
This tag fuse provides overcurrent protection for industrial electrical installations, designed for general industrial use and compatible with standard fuse holders. It operates at a nominal voltage rating suitable for high-voltage circuits and is intended for systems where co-ordinated protection and straightforward replacement are required.
Features and Benefits:
• 20A rated current for controlled circuit protection
• gM characteristic for general-purpose fault clearing
• 550V voltage rating for higher-voltage applications
• Offset bladed tag for secure panel or busbar connection
• BS88 and IEC 60269 adherence for standardised performance
• RoHS compliant construction supporting restricted-substance limits
• gM characteristic for general-purpose fault clearing
• 550V voltage rating for higher-voltage applications
• Offset bladed tag for secure panel or busbar connection
• BS88 and IEC 60269 adherence for standardised performance
• RoHS compliant construction supporting restricted-substance limits
Applications
• Suitable for protection of motor control circuits in factories
• Ideal for distribution panels in automation systems
• Used with industrial switchgear requiring blade-style fuses
• Can be used for electronic control cabinets in manufacturing
• Suitable for maintenance spares in electrical workshops
• Ideal for distribution panels in automation systems
• Used with industrial switchgear requiring blade-style fuses
• Can be used for electronic control cabinets in manufacturing
• Suitable for maintenance spares in electrical workshops
What physical form factor does it use for panel mounting?
It uses an offset blade tag allowing insertion into corresponding tag-fuse holders and secure connection to flat contact points.
How does the fuse behave under fault conditions?
The gM characteristic provides time–current behaviour suited to clear both overloads and short-circuit faults in general industrial circuits.
Which standards confirm its suitability for international projects?
It meets BS88 and IEC 60269 specifications and carries CE marking Plus EAC certification for multiple jurisdictions.
Are there environmental or material restrictions associated with its manufacture?
The product conforms to RoHS requirements, indicating restricted use of certain hazardous substances.