Phoenix Contact, VAL Surge Protector 500V Maximum Voltage Rating

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
130-109
제조사 부품 번호:
2804584
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Surge Protector

Maximum Voltage

500V

Mount Type

DIN Rail

Series

VAL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

89.8mm

Depth

51.5mm

Standards/Approvals

IEC 61643-11, EN 61643-11

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection Base Element is designed to provide high quality protection for 2 phase power supply systems with PEN conductor. It offers easy installation with industry standard width, easy testing and insulation measurement with pluggable protection modules, and a wide range of applications with various nominal voltages

High degree of modularity for individual solutions

Insulation characteristics include overvoltage category III and pollution degree 2

Electrical properties feature connection methods for screw connection with different torque specifications

Mechanical properties include a flammability rating of UL 94 V 0 and a CTI value of material 600

Environmental conditions allow for operation in temperatures ranging from 40°C to 80°C and humidity from 5% to 95%

관련된 링크들