Weller RTMS 030 K MS 2.2 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8209
- Distrelec 제품 번호:
- 303-44-820
- 제조사 부품 번호:
- T0050115199
- 제조업체:
- Weller
Subtotal (1 unit)*
₩93,620.00
재고있음
- 추가로 2026년 11월 10일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩93,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8209
- Distrelec 제품 번호:
- 303-44-820
- 제조사 부품 번호:
- T0050115199
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTMS 030 K MS | |
| Tip Shape | Knife | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTMS | |
| Tip Width | 2.2 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTMS 030 K MS | ||
Tip Shape Knife | ||
Product Type Soldering Iron Tip | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTMS | ||
Tip Width 2.2 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 2.2mm Tip Width, Knife Tip Shape - T0050115199
This soldering iron tip is a knife-shaped replacement component designed for precision thermal work with compatible smart irons. It is intended to provide a sharp-edged contact for controlled solder transfer in professional electronics and mechanical assembly environments, and is matched to a specific smart handle to ensure correct thermal coupling and repeatable performance.
Features and Benefits:
• Knife geometry for accurate solder trimming and edge work
• 2.2mm width for fine, repeatable joint contact
• Designed for a smart iron to enable predictable thermal response
• Manufactured by a recognised tooling brand for consistent fit
• Compatible with the RTMS tip family for straightforward interchangeability
• 2.2mm width for fine, repeatable joint contact
• Designed for a smart iron to enable predictable thermal response
• Manufactured by a recognised tooling brand for consistent fit
• Compatible with the RTMS tip family for straightforward interchangeability
Applications
• Suitable for fine desoldering of small components on densely populated boards
• Ideal for formation of precise solder fillets in connector assemblies
• Used with a compatible smart iron for repetitive production soldering tasks
• Can be used for cutting and removing excess solder on mechanical contacts
• Ideal for formation of precise solder fillets in connector assemblies
• Used with a compatible smart iron for repetitive production soldering tasks
• Can be used for cutting and removing excess solder on mechanical contacts
How does the tip Interface with the smart handle electrically and thermally?
It uses a matched shank profile to ensure correct seating in the heater block, allowing stable thermal transfer and accurate temperature control when the handle senses the tip.
What working technique benefits most from the knife-shaped end?
Tasks that require controlled lateral scraping or slicing of solder, such as removing bridges or preparing pads for reflow, benefit from the Sharp edge and flat contact area.
How does the tip selection affect process repeatability in production?
Using this specific shape and width reduces variability in heat delivery and contact area between cycles, improving repeatable solder joint formation when paired with the intended smart iron.
Are there compatibility considerations when replacing tips in a smart soldering system?
The replacement must match the handles accepted tip family and seating profile to maintain thermal accuracy and secure mechanical fit
mismatched types can alter temperature response.
관련된 링크들
- Weller RTMS 025 K MS 2.5 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 015 S MS 1.5 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 013 S MS 1.3 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 S MS 0.4 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 002 CL MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron