Weller RTUS 010 C L MS 1 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8203
- Distrelec 제품 번호:
- 303-44-815
- 제조사 부품 번호:
- T0050114699
- 제조업체:
- Weller
Subtotal (1 unit)*
₩106,060.00
일시적 품절
- 2027년 1월 07일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8203
- Distrelec 제품 번호:
- 303-44-815
- 제조사 부품 번호:
- T0050114699
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| Model Number | RTUS 010 C L MS | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTUS | |
| Tip Width | 1 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
Model Number RTUS 010 C L MS | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTUS | ||
Tip Width 1 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller RTUS Series Soldering Iron Tip, Chisel Tip Shape - T0050114699
This soldering iron tip from Weller is designed for precision soldering applications, featuring a chisel tip shape with a size of 1mm. It is compatible with WXMPS MS smart soldering iron and WXsmart soldering station, offering exceptional heat transfer and performance.
Features & Benefits
• Designed for precision soldering applications with a chisel tip shape
• 1mm size for versatility in soldering different components
• Compatible with WXMPS MS smart soldering iron and WXsmart soldering station
• Provides maximum power with 150W performance for heavy-duty requirements
• Extremely fast 7-second heat-up time for efficient soldering processes
• Thermal core technology ensures high power at the tip point for precise soldering
• Smart tips with integrated chip for full process control and traceability
Applications
• Ideal for soldering electronics, medical technology, and aerospace components
• Suitable for heavy-duty and large applications requiring precision soldering
• Can be used for multilayer boards and components with a chip for advanced features
Can it be used with any soldering station?
Yes, the Weller soldering iron tip is compatible with WXMPS MS Smart Soldering Iron and WXsmart Soldering Station.
Will it provide fast heat-up times for efficient soldering?
Yes, it offers an extremely fast 7-second heat-up time for heavy-duty applications.
Is the soldering tip suitable for soldering large components?
Yes, the Weller soldering iron tip is reliable for heavy-duty applications with large component sizes.
Can it provide maximum precision during the soldering process?
Yes, it is designed with a short tip-to-grip distance and optimised shape for maximum precision.
Does it offer full traceability and data results?
Yes, the soldering tip features a unique serial number for full traceability and accurate data results.
관련된 링크들
- Weller RTUS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 016 C MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 016 C X MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 003 C L MS 0.3 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 006 C L MS 0.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 008 C X MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 004 C X MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron