Weller RTUS 006 C L MS 0.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩106,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩106,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8199
Distrelec 제품 번호:
303-44-811
제조사 부품 번호:
T0050114299
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Model Number

RTUS 006 C L MS

Tip Shape

Conical

For Use With

WXUPS-MS (Smart) Soldering Iron

Tip Series

RTUS

Tip Width

0.6 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 0.6mm Tip Width, Conical Tip Shape - T0050114299


This soldering iron tip is a conical replacement designed for precision electronic soldering with compatible Smart irons. It serves as a narrow-point consumable for detailed soldering tasks, enabling controlled heat transfer when working on fine components and tight pads in industrial and lab settings.

Features and Benefits:


• Conical geometry delivers focused heat for accurate joints
• 0.6mm tip width enables fine-pitch component access
• Compatible with WXUPS-MS Smart iron for straightforward fitment
• Manufactured by a recognised brand for consistent interchangeability
• Part reference available for correct replacement sourcing

Applications


• Suitable for fine-pitch surface-mount soldering on circuit boards
• Ideal for rework of small connectors and delicate joints
• Used with Smart soldering irons in automation maintenance tasks
• Can be used for precision electrical repairs in control panels
• Used for mechanical assembly tasks requiring small soldered fixings

How does one confirm compatibility before fitting?


Verify the tip fits the WXUPS-MS style holder and aligns with the iron’s retention Interface to ensure correct seating and thermal contact.

What tasks benefit most from the tip’s shape?


Tasks requiring pinpoint wetting and minimal solder bridging, such as multi-pin IC pins and miniature connectors, gain improved control from the conical point.

How does tip width affect thermal performance?


A 0.6mm contact area reduces heat spreading, allowing quicker recovery on small joints while limiting heat exposure to adjacent components.

Can this tip be used in automated soldering stations?


It is suitable where the station accepts WXUPS-MS compatible tips and requires precise tip geometry for repeatable, small-scale soldering.

관련된 링크들