Weller RTUS 003 C L MS 0.3 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩106,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩106,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8200
Distrelec 제품 번호:
303-44-812
제조사 부품 번호:
T0050114399
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

RTUS 003 C L MS

Product Type

Soldering Iron Tip

Tip Shape

Conical

For Use With

WXUPS-MS (Smart) Soldering Iron

Tip Series

RTUS

Tip Width

0.3 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 0.3mm Tip Width, Conical Tip Shape - T0050114399


This soldering iron tip is a conical replacement heater tip designed for precision soldering tasks with compatible Smart soldering irons. It provides a fine-point contact for detailed work in electronics and related industrial settings, intended for use where controlled thermal transfer and accuracy are required.

Features and Benefits:


• Conical geometry delivers Sharp contact for precise solder joints
• 0.3mm tip width enables fine-detail component work
• Compatible with WXUPS-MS handpieces for direct fitment
• Designed for repeated tip changes to support maintenance workflows
• Constructed to suit temperature-controlled soldering systems

Applications


• Suitable for microelectronic board assembly and rework
• Ideal for delicate connector and cable soldering tasks
• Used with soldering stations in automation equipment servicing
• Can be used for precision repairs in electrical components
• Used for small-scale mechanical sensor and actuator assembly

Will it fit my Smart series iron?


It is intended to be fitted to the WXUPS-MS Smart soldering iron type and mates with that specific handpiece interface.

What level of detail can I expect from the tip?


The fine-point 0.3mm width supports accurate solder deposition on small pads and leads typically found on fine-pitch components.

How does the tip affect routine maintenance?


Its design allows straightforward replacement during scheduled servicing, reducing downtime when tips wear or require swapping for different tasks.

관련된 링크들