Weller RTUS 016 C X MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8181
- Distrelec 제품 번호:
- 303-44-795
- 제조사 부품 번호:
- T0050112699
- 제조업체:
- Weller
Subtotal (1 unit)*
₩106,060.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8181
- Distrelec 제품 번호:
- 303-44-795
- 제조사 부품 번호:
- T0050112699
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Conical | |
| Model Number | RTUS 016 C X MS | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTUS | |
| Tip Angle | 30° | |
| Tip Width | 1.6 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Conical | ||
Model Number RTUS 016 C X MS | ||
Product Type Soldering Iron Tip | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTUS | ||
Tip Angle 30° | ||
Tip Width 1.6 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1.6mm Tip Width, 30° Tip Angle - T0050112699
This soldering iron tip is a conical replacement designed for use with compatible smart soldering irons in professional electronics and industrial settings. It provides a precise heat-transfer point for fine soldering tasks and integrates with powered stations that accept replaceable tips for maintenance and repair operations.
Features and Benefits:
• 30° conical geometry improves access to tight joints
• 1.6mm tip width supports fine-pitch soldering
• Conical profile delivers focused heat transfer
• Compatible replacement for WXUPS-MS smart irons
• Durable construction for repeated tip changes
• 1.6mm tip width supports fine-pitch soldering
• Conical profile delivers focused heat transfer
• Compatible replacement for WXUPS-MS smart irons
• Durable construction for repeated tip changes
Applications
• Suitable for rework of SMT components on dense boards
• Ideal for precision wiring in automation control units
• Used with smart soldering stations during production repairs
• Can be used for delicate electrical connector soldering
• Ideal for precision wiring in automation control units
• Used with smart soldering stations during production repairs
• Can be used for delicate electrical connector soldering
Which iron Interface fits this tip?
It fits irons that accept the WXUPS-MS style replaceable tips and the corresponding holder geometry.
How does the tip shape affect thermal performance?
The conical 30° profile concentrates thermal energy at the Apex for Rapid wetting on small pads while limiting heat spread to nearby components.
What soldering tasks is the 1.6mm width best suited to?
The 1.6mm diameter is suitable for fine-pitch joints, small leads and precise touch-ups where controlled solder volume is required.
How often should the tip be changed during intensive use?
Replacement frequency depends on duty cycle and flux exposure
monitor wetting quality and mechanical wear to determine service intervals.
관련된 링크들
- Weller RTUS 016 C MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 010 C L MS 1 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 003 C L MS 0.3 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 004 C X MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 008 C X MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 006 C L MS 0.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron