Weller RTUS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8175
- Distrelec 제품 번호:
- 303-44-790
- 제조사 부품 번호:
- T0050112199
- 제조업체:
- Weller
Subtotal (1 unit)*
₩106,060.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8175
- Distrelec 제품 번호:
- 303-44-790
- 제조사 부품 번호:
- T0050112199
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Conical | |
| Model Number | RTUS 004 C MS | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTUS | |
| Tip Width | 0.4 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Conical | ||
Model Number RTUS 004 C MS | ||
Product Type Soldering Iron Tip | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTUS | ||
Tip Width 0.4 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Series RTUS Soldering Iron Tip, Conical Tip, 0.4mm Tip size - T0050112199
This soldering iron tip by Weller is designed for precision electronic soldering applications. It features a conical shape with a tip size of 0.4mm, making it ideal for intricate soldering tasks. The RTUS tip series ensures high-traffic soldering performance, suitable for use with WXMPS MS smart soldering iron and WXsmart soldering station.
Features & Benefits
• Conical tip shape for precise soldering
• 0.4mm tip size for accurate performance
• RTUS tip series for high-traffic soldering applications
• Compatible with WXMPS MS smart soldering iron and WXsmart soldering station
• Fast 7-second heat-up time for efficient soldering
• Maximum power delivery of 150W for heavy-duty applications
Applications
• Ideal for electronic soldering tasks
• Suitable for use in automation, electronics, electrical, and mechanical industries
Can the soldering iron tip be used for heavy-duty soldering applications?
Yes, the soldering iron tip is suitable for heavy-duty applications, providing maximum power and precision.
Will this soldering iron tip work with the WXMPS MS Smart Soldering Iron?
Yes, this tip is specifically designed for use with the WXMPS MS Smart Soldering Iron.
Is the soldering iron tip compatible with the WXsmart Soldering Station?
Yes, the tip is fully compatible with the WXsmart Soldering Station, ensuring optimal performance.
관련된 링크들
- Weller RTUS 004 C X MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 010 C L MS 1 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 016 C MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 003 C L MS 0.3 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 016 C X MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 008 C X MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 006 C L MS 0.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron