Weller RTUS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8176
- Distrelec 제품 번호:
- 303-44-791
- 제조사 부품 번호:
- T0050112299
- 제조업체:
- Weller
Subtotal (1 unit)*
₩106,060.00
일시적 품절
- 2026년 12월 24일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8176
- Distrelec 제품 번호:
- 303-44-791
- 제조사 부품 번호:
- T0050112299
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Conical | |
| Model Number | RTUS 008 C MS | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTUS | |
| Tip Width | 0.8 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Conical | ||
Model Number RTUS 008 C MS | ||
Product Type Soldering Iron Tip | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTUS | ||
Tip Width 0.8 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller RTUS Series Soldering Iron Tip, Conical Tip, 0.8mm Tip size - T0050112299
This soldering iron tip by Weller is ideal for use with WXMPS MS smart soldering iron and WXsmart soldering station. The conical tip shape and 0.8 mm size ensure precise soldering.
Features & Benefits
• Designed for heavy-duty soldering applications
• Fast 7-second heat-up time for efficient workflow
• Maximum precision due to short tip-to-grip distance
• Thermal core technology for high power at the tip point
• Smart tips with integrated chip for full process control and traceability
• Tip offset function for accurate results
• Quick and easy tip exchange without additional tools
• Fully compliant with IPC industry standards and MIL-SPEC
Applications
• Ideal for heavy-duty and large soldering applications
• Reliable for use in electronics, medical technology, and aerospace industries
Can it provide maximum power for soldering multilayer boards?
The soldering iron tip delivers 150W for precise soldering on multilayer boards.
Will it ensure full process control and traceability?
Yes, the smart tips have integrated chips for full process control and traceability.
Is it easy to change the tips with this soldering iron?
Yes, the patented Weller RTUS smart cartridge tips can be changed quickly without additional tools.
관련된 링크들
- Weller RTUS 008 C X MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 010 C L MS 1 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 016 C MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 003 C L MS 0.3 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 004 C X MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 016 C X MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 006 C L MS 0.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron