Weller RTMS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8148
- Distrelec 제품 번호:
- 303-44-765
- 제조사 부품 번호:
- T0050109599
- 제조업체:
- Weller
Subtotal (1 unit)*
₩93,620.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩93,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8148
- Distrelec 제품 번호:
- 303-44-765
- 제조사 부품 번호:
- T0050109599
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Bevel | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTMS 012 B MS | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTMS | |
| Tip Width | 1.2 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Bevel | ||
Product Type Soldering Iron Tip | ||
Model Number RTMS 012 B MS | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTMS | ||
Tip Width 1.2 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller RTMS Series Soldering Iron Tip, Bevel Tip, 1.2mm Tip size - T0050109599
This Weller soldering iron tip with bevel tip shape and 1.2mm tip size is designed for use with WXMPS MS smart soldering iron and WXsmart soldering station. The tip offers fast 5-second heat-up time, maximum precision, and is best suited for micro and standard soldering applications. With features such as tip lock function, full traceability, and tip offset function, it ensures accurate and efficient soldering processes.
Features & Benefits
• Extremely fast 5-second heat-up time for excellent heat transfer and recovery during soldering
• Maximum precision with short tip-to-grip distance and optimised tip shape
• Wide tip range with more than 40 smart universal soldering tip shapes and sizes
• Clear identification of smart tips with automatic recognition by the WXsmart soldering station
Applications
• Ideal for smart high-performance soldering of micro and standard components
• Suited for use in electronics, medical technology, and aerospace industries
• Reliable for soldering components ranging from 0504 to 1608 (M to L)
Can it be used for both micro and standard soldering applications?
Yes, the soldering iron tip is suited for both micro and standard components.
Will it provide maximum precision during the soldering process?
Yes, the short tip-to-grip distance and optimised tip shape ensure maximum precision.
Is it compatible with WXMPS MS smart soldering iron and WXsmart soldering station?
Yes, the soldering iron tip is specifically designed for these tools.
관련된 링크들
- Weller RTMS 004 B MS 0.4 mm Bevel 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 025 K MS 2.5 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 002 CL MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 030 K MS 2.2 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron