Weller 4 mm Screwdriver Soldering Iron Tip for use with WLBRK12 Rechargeable Soldering Iron

Subtotal (1 unit)*

₩50,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-2998
Distrelec 제품 번호:
302-27-974
제조사 부품 번호:
WLTCH4LBA12
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

For Use With

WLBRK12 Rechargeable Soldering Iron

Tip Series

BA12

Tip Width

4 mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Weller Soldering Iron Tip, 4mm Tip Width, Screwdriver Tip Shape - WLTCH4LBA12


This soldering iron tip is a replacement accessory designed to restore or modify the contact end of a rechargeable hand tool used for soldering tasks. It fits the corresponding WLBRK12 rechargeable unit and is shaped for flat, slotted soldering work where a broader contact face is required. The component is intended for routine tip changes to maintain steady thermal transfer during field or bench operations.

Features and Benefits:


• Screwdriver-shaped tip delivers broader contact area for joint wetting
• 4mm width offers consistent heat transfer across wider joints
• BA12-compatible design ensures correct mechanical fitment with handle
• RoHS-compliant construction aligns with restricted-substance requirements

Applications


• Suitable for reconditioning WLBRK12 handheld soldering irons
• Ideal for desoldering and soldering wider leads and connectors
• Used with rechargeable irons for mobile maintenance tasks
• Can be used for repetitive field repairs requiring wider tip contact

Will this tip mechanically fit my rechargeable handle?


It is designed to mate with the WLBRK12 rechargeable soldering iron interface and aligns with the same retaining geometry for straightforward replacement.

How does the tip shape affect soldering performance?


The screwdriver profile increases surface area engagement, improving thermal conduction for larger pad and lead soldering compared with finer conical tips.

Are there regulatory material considerations?


The tip is supplied meeting RoHS requirements, indicating restricted hazardous substances are controlled in its manufacture.

관련된 링크들