Weller 4 mm Screwdriver 38.1 mm Soldering Iron Tip for use with WLIR30
- RS 제품 번호:
- 238-6606
- Distrelec 제품 번호:
- 302-27-973
- 제조사 부품 번호:
- WLTCH4IR30
- 제조업체:
- Weller
Subtotal (1 unit)*
₩28,320.00
재고있음
- 추가로 2026년 11월 16일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-6606
- Distrelec 제품 번호:
- 302-27-973
- 제조사 부품 번호:
- WLTCH4IR30
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| For Use With | WLIR30 | |
| Tip Series | WLT Consumer | |
| Tip Angle | 0° | |
| Tip Width | 4 mm | |
| Tip Length | 38.1mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
For Use With WLIR30 | ||
Tip Series WLT Consumer | ||
Tip Angle 0° | ||
Tip Width 4 mm | ||
Tip Length 38.1mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 38.1mm Tip Length, 4mm Tip Width - WLTCH4IR30
This soldering iron tip is designed to replace worn or damaged tips in compatible handheld soldering tools, providing a practical contact surface for thermal transfer during joining tasks. It suits consumer-focused soldering kits and is intended for use with a specific compatible iron model. The tip is shaped to perform general soldering duties where a flat, bladed contact is preferred over conical alternatives.
Features and Benefits:
• Screwdriver-shaped end delivers broad wetting area for quicker solder flow
• UPC approval offers recognised certification for component acceptance
• Compatible with WLIR30 enables straightforward swapping in the field
• Part of the WLT Consumer family ensures consumer-oriented compatibility
• UPC approval offers recognised certification for component acceptance
• Compatible with WLIR30 enables straightforward swapping in the field
• Part of the WLT Consumer family ensures consumer-oriented compatibility
Applications
• Suitable for small electrical assembly and maintenance work
• Ideal for hobbyist electronics rework and component replacement
• Used with WLIR30 irons in consumer repair benches
• Can be used for general-purpose soldering on larger pads
• Ideal for hobbyist electronics rework and component replacement
• Used with WLIR30 irons in consumer repair benches
• Can be used for general-purpose soldering on larger pads
What mechanical profile does the tip present for soldering tasks?
The contact face uses a screwdriver geometry that creates a flat engagement surface to move solder along wider traces and component leads.
How does the tip integrate with existing tools?
It is manufactured to fit directly into the designated compatible iron model, allowing quick removal and replacement without tool modification.
What series classification describes its intended user level?
The item belongs to a consumer-focused tip family intended for non-industrial or light-duty applications.
Which dimensional attributes determine reach and access?
The replaceable element has a fixed length of 38.1mm to provide modest reach into assemblies and a 4mm working width for broader pad contact.
관련된 링크들
- Weller 10 mm Screwdriver 76.2 mm Soldering Iron Tip for use with WLIR80
- Weller 6.4 mm Screwdriver 57 mm Soldering Iron Tip for use with WLIR60
- Weller 6.4 mm Screwdriver 76.2 mm Soldering Iron Tip for use with WLIR80
- Weller 4 mm Screwdriver 38.1 mm Soldering Iron Tip for use with WLIR30
- Weller 2.4 mm Screwdriver 52.3 mm Soldering Iron Tip for use with WLIR60
- Weller 10 mm Bent Screwdriver 76.2 mm Soldering Iron Tip for use with WLIR80
- Weller 4 mm Knife 31.75 mm Soldering Iron Tip for use with WLIR30
- Weller 0.8 mm Conical 38.1 mm Soldering Iron Tip for use with WLIR30