Weller 6.4 mm Screwdriver 76.2 mm Soldering Iron Tip for use with WLIR80

Subtotal (1 unit)*

₩46,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 46 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩46,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-6607
Distrelec 제품 번호:
302-27-975
제조사 부품 번호:
WLTCH60IR80
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Screwdriver

Product Type

Soldering Iron Tip

For Use With

WLIR80

Tip Series

WLT Consumer

Tip Angle

0°

Tip Width

6.4 mm

Tip Length

76.2mm

Standards/Approvals

UPC

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 76.2mm Tip Length, 6.4mm Tip Width - WLTCH60IR80


This soldering iron tip is a screwdriver-style replacement designed for consumer soldering tools. It provides a flat contact geometry for general soldering tasks and is intended for use with compatible handheld iron models in light-duty electronics and repair work.

Features and Benefits:


• Screwdriver-shaped tip offers broad contact for effective heat transfer
• UPC approval indicates adherence to specified quality standards
• 0° angle ensures straightforward alignment with work surfaces
• Compatible with WLIR80 enabling straightforward replacement swaps
• Manufactured for consumer use to match common repair workflows

Applications


• Suitable for general electronics soldering on small components
• Ideal for repair and maintenance of consumer devices
• Used with WLIR80 compatible soldering irons in workshops
• Can be used for desoldering where flat tip contact is required

What material properties affect thermal performance?


The tip design maximises contact area for heat conduction, improving thermal transfer to solder joints during short-duration tasks.

How is compatibility determined for replacement tips?


Compatibility is based on tool interface and seating dimensions

matching the designated mating iron ensures a secure fit and correct thermal connection.

Are there orientation constraints when fitting the tip?


The straight 0° orientation requires alignment with the iron’s holder to maintain correct tip projection and working angle.

What distinguishes consumer-grade tips from professional variants?


Consumer-grade components are specified for light-duty cycles and typical home or hobby usage patterns rather than continuous industrial operation.

관련된 링크들