Weller 0.4 mm Conical Soldering Iron Tip for use with WLBRK12 Rechargeable Soldering Iron
- RS 제품 번호:
- 232-2996
- Distrelec 제품 번호:
- 302-27-968
- 제조사 부품 번호:
- WLTC04LBA12
- 제조업체:
- Weller
Subtotal (1 unit)*
₩50,620.00
재고있음
- 36 개 단위 배송 준비 완료
- 추가로 2026년 12월 03일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-2996
- Distrelec 제품 번호:
- 302-27-968
- 제조사 부품 번호:
- WLTC04LBA12
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | WLBRK12 Rechargeable Soldering Iron | |
| Tip Series | BA12 | |
| Tip Width | 0.4 mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
For Use With WLBRK12 Rechargeable Soldering Iron | ||
Tip Series BA12 | ||
Tip Width 0.4 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Weller Soldering Iron Tip, 0.4mm Tip Width, Conical Tip Shape - WLTC04LBA12
This soldering iron tip is a conical replacement element designed for use with a rechargeable hand iron. It provides a fine-point contact suited to precision joining tasks and is RoHS compliant for use in regulated assembly environments. The item is intended as a replaceable spare to restore or maintain soldering performance in compatible rechargeable units.
Features and Benefits:
• Conical shape for pinpoint heat delivery and controlled wetting
• 0.4mm tip width for fine solder joints on small components
• Compatible with WLBRK12 rechargeable irons for straightforward swaps
• RoHS compliance supporting restricted substance requirements
• 0.4mm tip width for fine solder joints on small components
• Compatible with WLBRK12 rechargeable irons for straightforward swaps
• RoHS compliance supporting restricted substance requirements
Applications
• Ideal for detailed electronics soldering on small pads
• Suitable for repairing fine-pitch surface-mount components
• Used with rechargeable handheld irons in field maintenance
• Can be used for connector pin rework and delicate leads
• Suitable for repairing fine-pitch surface-mount components
• Used with rechargeable handheld irons in field maintenance
• Can be used for connector pin rework and delicate leads
How does the tip affect thermal transfer during soldering?
The conical geometry concentrates thermal energy at the point, enhancing heat transfer to small joints while reducing contact-area heat loss.
Is this tip interchangeable with other rechargeable iron models?
It is specified for compatibility with the WLBRK12 rechargeable iron and designed to fit that tools tip interface.
What soldering tasks are best matched to a 0.4mm point?
A 0.4mm point is suited to precision tasks such as small SMD pads, fine leads and detailed electronic rework where control is critical.
관련된 링크들
- Weller 4 mm Screwdriver Soldering Iron Tip for use with WLBRK12 Rechargeable Soldering Iron
- Weller 0.3 mm Conical Soldering Iron Tip for use with WLIBAK8 Battery Iron
- Weller 0.3 mm Conical Soldering Iron Tip for use with WLIBA4 Battery Iron
- Weller 0.4 mm Conical Soldering Iron Tip for use with WLIR60
- Weller 0.8 mm Conical 52 mm Soldering Iron Tip for use with WLIR60
- Weller 0.8 mm Conical 38.1 mm Soldering Iron Tip for use with WLIR30
- Weller RTMS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron