Weller 10 mm Screwdriver 76.2 mm Soldering Iron Tip for use with WLIR80

Subtotal (1 unit)*

₩46,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩46,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-6605
Distrelec 제품 번호:
302-27-971
제조사 부품 번호:
WLTCH10IR80
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Screwdriver

Product Type

Soldering Iron Tip

For Use With

WLIR80

Tip Series

WLT Consumer

Tip Angle

0°

Tip Width

10 mm

Tip Length

76.2mm

Standards/Approvals

UPC

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 76.2mm Tip Length, 10mm Tip Width - WLTCH10IR80


This soldering iron tip is a replacement accessory designed for precision soldering tasks in electronics repair and general-purpose work. It fits compatible soldering irons and provides a shaped contact surface for efficient heat transfer during joint formation. The tip is intended for use in situations requiring a flat-bladed contact for solder flow and component connection.

Features and Benefits:


• Screwdriver-shaped tip offers broad wetted surface for solder distribution
• UPC approval denotes recognised manufacturing conformity
• Compatible design enables use with WLIR80 class irons
• Hardened construction resists deformation during repeated heating
• Long length supports access to recessed or densely packed assemblies

Applications


• Used with WLIR80 compatible soldering tip setups
• Suitable for precision electronics repair and rework
• Ideal for jobs requiring a 10mm flat soldering contact
• Can be used for reaching deep or recessed solder joints
• Used for consumer-level soldering tasks requiring extended reach

What tip geometry assists in solder flow control?


The flat, screwdriver-shaped geometry concentrates heat across a wider blade edge to promote even solder wetting on larger pad areas without needing multiple passes.

How does the longer tip length affect handling?


The extended 76.2mm length increases reach into confined assemblies while keeping the operator’s hand further from the heat source, aiding access to recessed components.

What compatibility should I verify before fitting it?


Confirm the iron accepts the Weller-designed tip form factor and mount interface specified for WLIR80-compatible consumables to ensure secure seating and thermal contact.

How does tip width influence joint formation?


A 10mm blade width provides a broad contact area, allowing efficient solder transfer on wider tracks and component leads while reducing the need for repeated heating.

관련된 링크들