Weller RTM 005 C X MS 0.5 mm Bent Conical 25.5 mm Soldering Iron Tip for use with WXMP-MS, WTMP-MS, WMRP-MS
- RS 제품 번호:
- 215-0963
- 제조사 부품 번호:
- T0054463299N
- 제조업체:
- Weller
Subtotal (1 unit)*
₩91,560.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
- 추가로 2026년 12월 17일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩91,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-0963
- 제조사 부품 번호:
- T0054463299N
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTM 005 C X MS | |
| Tip Shape | Bent Conical | |
| For Use With | WXMP-MS, WTMP-MS, WMRP-MS | |
| Tip Series | RTM | |
| Tip Angle | 25° | |
| Tip Width | 0.5 mm | |
| Tip Length | 25.5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTM 005 C X MS | ||
Tip Shape Bent Conical | ||
For Use With WXMP-MS, WTMP-MS, WMRP-MS | ||
Tip Series RTM | ||
Tip Angle 25° | ||
Tip Width 0.5 mm | ||
Tip Length 25.5mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, Conical Tip Shape - T0054463299N
This soldering iron tip is engineered for precise performance across various electronic applications. The conical shape, combined with a 0.5mm tip size, provides excellent control and accuracy, making it a vital tool for professionals in automation, electronics, and electrical industries. Its compatibility with multiple Weller models enhances its versatility, meeting the demands of professional soldering tasks.
Features & Benefits
• Conical tip design facilitates precision soldering in tight spaces
• 0.5mm tip size supports intricate electronic tasks
• Durable material ensures long-lasting use
• Compatible with several Weller models for versatile use
• Ideal for high-precision activities, enhancing work efficiency
• Easy to replace, adding convenience to soldering setups
Applications
• Used with Weller soldering stations for electronic repairs
• Suitable for detailed work in automation projects
• Ideal for soldering connections on printed circuit boards
• Employed in assembly tasks within the mechanical engineering sector
What type of soldering tasks is suitable for this tip?
This tip is designed for precision tasks, especially in electronics and automation, enabling accurate soldering in confined areas.
Can it be used with any Weller soldering station?
Yes, it is compatible with various Weller models, providing flexibility in your soldering toolkit.
How do I replace the soldering tip?
Replacing the tip involves unscrewing the existing one and securely fastening the new tip following standard procedures for Weller tools.
Does the tip require any special maintenance?
Routine cleaning and inspection are recommended to maintain optimal performance and longevity.
Is this tip suitable for beginners?
While it is designed for high precision, beginners can also benefit from it, allowing them to effectively develop their soldering skills.
관련된 링크들
- Weller RTM 004 C X MS 0.4 mm Bent Conical 26.5 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- Weller RTM 008 C MS 0.8 mm Conical 19 mm Soldering Iron Tip for use with WXMP-MS, WTMP-MS, WMRP-MS
- Weller RTM 002 C MS 0.2 mm Conical 20 mm Soldering Iron Tip for use with WTMP-MS, WXMP-MS, WMRP-MS
- Weller RTM 002 CL MS 0.2 mm Conical 18.7 mm Soldering Iron Tip for use with WTMP-MS, WXMP-MS, WMRP-MS
- Weller RTM 008 S X MS 0.8 mm Bent Screwdriver 24 mm Soldering Iron Tip for use with WXMP-MS, WTMP-MS, WMRP-MS
- Weller RTM 001 C NW MS 0.1 mm Conical 20 mm Soldering Iron Tip for use with WXMP-MS, WTMP-MS, WMRP-MS
- Weller RTM 013 S X MS ou RT3X-MS 1.3 mm Bent Screwdriver 28 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- Weller RTM 010 S MS 1 mm Screwdriver 18 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS