Weller RTM 008 S X MS 0.8 mm Bent Screwdriver 24 mm Soldering Iron Tip for use with WXMP-MS, WTMP-MS, WMRP-MS

Subtotal (1 unit)*

₩72,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 13 개 단위 배송
  • 추가로 2026년 12월 17일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩72,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-0951
Distrelec 제품 번호:
301-42-551
제조사 부품 번호:
T0054461999N
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

RTM 008 S X MS

Tip Shape

Bent Screwdriver

Product Type

Soldering Iron Tip

For Use With

WXMP-MS, WTMP-MS, WMRP-MS

Tip Series

RTM

Tip Angle

0°

Tip Width

0.8 mm

Tip Length

24mm

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Weller Soldering Iron Tip, Chisel Tip Shape - T0054461999N


This soldering iron tip enhances performance in soldering tasks, offering precision and dependability. Its chisel shape is suited for various applications in automation and electronics, promoting efficient heat transfer and control for quality results. This component is essential for professionals in technical fields and is compatible with multiple Weller models.

Features & Benefits


• Chisel design allows for effective heat distribution during soldering

• Versatile compatibility with various Weller models

• Precision tip aids in detailed electronic repairs

• Minimal tip angle offers additional control

• Compact dimensions enable access to tight spaces

• Durable construction ensures long-lasting performance

Applications


• Compatible with WDM, WMRP, WR3M, WT2M, WX1, and WX2 tools

• Suitable for intricate electronic assembly tasks

• Ideal for soldering components on PCBs

• Applicable in maintenance and repair of mechanical systems

• Supports precision work within robotics and automation sectors

How does this tip enhance my soldering precision?


The chisel shape improves heat distribution for accurate soldering.

Which Weller models is it suitable for?


It works with various models, including WDM, WR3M, and WX2.

Can I use this for delicate electronic components?


Yes, its precision design is appropriate for sensitive electronics.

Is this tip designed for durability with frequent use?


Yes, it is constructed for longevity and withstands regular soldering activities.

How can I maintain the optimal performance of this tip?


Regular cleaning and proper storage will help sustain its effectiveness.

관련된 링크들