Weller RTM 002 C MS 0.2 mm Conical 20 mm Soldering Iron Tip for use with WTMP-MS, WXMP-MS, WMRP-MS

Subtotal (1 unit)*

₩63,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩63,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-0947
제조사 부품 번호:
T0054461499N
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Conical

Model Number

RTM 002 C MS

For Use With

WTMP-MS, WXMP-MS, WMRP-MS

Tip Series

RTM

Tip Width

0.2 mm

Tip Length

20mm

Standards/Approvals

No

제외

COO (Country of Origin):
MX

Weller Soldering Iron Tip, For Use With WDM / WMRP / WR3M / WT2M / WX1 / WX2 / WXD2 / WXMP / WXR3, 0.2mm Tip Size - T0054461499N


This soldering iron tip is designed for precision and adaptability, making it suitable for both micro and standard components. The conical shape facilitates intricate work, ideal for professionals in automation, electronics, and related fields.

Features & Benefits


• High-performance active tip enhances soldering efficiency

• Conical design allows precise application in confined spaces

• Compatible with various Weller soldering irons for versatility

• MIL-SPEC compliant, ensuring functionality in challenging environments

• Suitable for multiple industries, including aerospace and medical devices

• Dimensions accommodate a broad range of geometries for flexibility

Applications


• Compatible with WDM, WMRP, WR3M, and WT2M soldering irons

• Ideal for precision soldering in aerospace applications

• Suitable for delicate circuit board assembly in electronics

• Used in medical devices for intricate electronic components

• Appropriate for the automotive sector for detailed electrical connections

What type of soldering projects is this tip suitable for?


This tip is ideal for projects requiring precise work, particularly in electronics and automotive sectors.

How it can be maintain this soldering tip for optimal performance?


Regular cleaning and proper usage techniques help maintain its efficiency.

Is it compatible with all Weller soldering irons?


While it works with many models, it's advisable to check specific compatibility listings to confirm a proper fit.

What is the appropriate temperature range for effective soldering?


A temperature around 350°C is effective for most soldering tasks with this tip.

Can I use this tip for lead-free solder applications?


Yes, this tip effectively manages lead-free soldering tasks.

관련된 링크들