Weller RTM 010 S MS 1 mm Screwdriver 18 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS

Subtotal (1 unit)*

₩81,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩81,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-6673
Distrelec 제품 번호:
301-42-457
제조사 부품 번호:
T0050100699
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

Model Number

RTM 010 S MS

For Use With

WXMP-MS, WMRP-MS, WTMP-MS

Tip Series

RTM

Tip Width

1 mm

Tip Length

18mm

Standards/Approvals

MIL-SPEC

COO (Country of Origin):
MX

Weller Series RT Soldering Iron Tip, Screwdriver Tip, 1 x 0.3 x 18 mm Tip size - T0050100699


This Weller soldering iron tip with dimensions of 1 x 0.3 x 18mm is a high-precision tool designed for a wide range of applications across different industries. Its innovative features and advanced technology make it an essential component for professionals in these sectors.

Features & Benefits


• Wide range of geometrics and sizes to cover all standard applications

• MIL-SPC / IPC standard compliant, reducing risk of damage to sensitive components

• Active tip technology for fast heat-up and recovery time

• Digital tool with motion-activated sensor for energy control

• Patented tip & grip design for tool-free tip changes

• WX platform for all operational hand soldering needs

Applications


• Compatible with WMRP MS and WXMP MS soldering irons

• Ideal for a variety of active soldering tasks in home workshops, electronics assembly, and automotive repairs

Can it be used with other soldering iron models?


Yes, it is specially designed for WMRP MS and WXMP MS models.

Will it help reduce rework in soldering tasks?


Yes, the active tip technology ensures excellent heat transfer and reduces downtime.

Is it easy to change the soldering tip?


Yes, the patented tip & grip design allows for tool-free and quick tip changes.

관련된 링크들