Weller RTM 013 S X MS ou RT3X-MS 1.3 mm Bent Screwdriver 28 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- RS 제품 번호:
- 215-0944
- 제조사 부품 번호:
- T0054460373N
- 제조업체:
- Weller
Subtotal (1 unit)*
₩115,080.00
재고있음
- 7 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩115,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-0944
- 제조사 부품 번호:
- T0054460373N
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTM 013 S X MS ou RT3X-MS | |
| Tip Shape | Bent Screwdriver | |
| For Use With | WXMP-MS, WMRP-MS, WTMP-MS | |
| Tip Series | RTM | |
| Tip Angle | 30° | |
| Tip Width | 1.3 mm | |
| Tip Length | 28mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTM 013 S X MS ou RT3X-MS | ||
Tip Shape Bent Screwdriver | ||
For Use With WXMP-MS, WMRP-MS, WTMP-MS | ||
Tip Series RTM | ||
Tip Angle 30° | ||
Tip Width 1.3 mm | ||
Tip Length 28mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- MX
Weller RTM Series Soldering Iron Tip, Chisel Bent Tip Shape - T0054460373N
This soldering iron tip is a precision tool suitable for various soldering tasks. The chisel bent design enhances accessibility in confined spaces. With a width of 1.3mm and a thickness of 0.5mm, this high-performance tip provides optimal heat transfer, essential for effective electronic assembly and repair.
Features & Benefits
• Available in various sizes for multiple applications
• Minimises the risk of damage to delicate components
• Fast heat-up and recovery to improve workflow
• Motion-activated sensor for energy management
• Tool-free tip replacement enhances productivity
• 30-degree angle for precision in restricted areas
Applications
• Compatible with various Weller soldering stations
• Suitable for microelectronics and automation tasks
• Ideal for detailed soldering in electrical components
• Effective for complex circuits in mechanical industries
Can it reduce downtime during soldering tasks?
Yes, it offers rapid heat-up and recovery times.
Will it fit various Weller soldering machines?
It is compatible with multiple models, including WDM and WMRP.
What is the operational power of the tip?
The operational power rating is 40W, providing effective heat.
Can it be easily replaced if needed?
Yes, it features a tool-free design for quick changes.
관련된 링크들
- Weller RTM 008 S X MS 0.8 mm Bent Screwdriver 24 mm Soldering Iron Tip for use with WXMP-MS, WTMP-MS, WMRP-MS
- Weller RTM 005 C X MS 0.5 mm Bent Conical 25.5 mm Soldering Iron Tip for use with WXMP-MS, WTMP-MS, WMRP-MS
- Weller RTM 004 C X MS 0.4 mm Bent Conical 26.5 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- Weller RTM 010 S MS 1 mm Screwdriver 18 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- Weller RTM 025 K MS 2.5 mm Knife 19 mm Soldering Iron Tip for use with WMRP-MS, WXMP-MS, WTMP-MS
- Weller RTM 006 S MS 0.6 mm Screwdriver 23 mm Soldering Iron Tip for use with WTMP-MS, WMRP-MS, WXMP-MS
- Weller RTM 018 S MS 1.8 mm Screwdriver 18 mm Soldering Iron Tip for use with WTMP-MS, WMRP-MS, WXMP-MS
- Weller RTM 030 K MS 2.2 mm Knife 20 mm Soldering Iron Tip for use with WTMP-MS, WMRP-MS, WXMP-MS