Weller RTM 004 C X MS 0.4 mm Bent Conical 26.5 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- RS 제품 번호:
- 215-0964
- 제조사 부품 번호:
- T0054463399N
- 제조업체:
- Weller
Subtotal (1 unit)*
₩96,380.00
재고있음
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩96,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-0964
- 제조사 부품 번호:
- T0054463399N
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTM 004 C X MS | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bent Conical | |
| For Use With | WXMP-MS, WMRP-MS, WTMP-MS | |
| Tip Series | RTM | |
| Tip Angle | 30° | |
| Tip Width | 0.4 mm | |
| Tip Length | 26.5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTM 004 C X MS | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bent Conical | ||
For Use With WXMP-MS, WMRP-MS, WTMP-MS | ||
Tip Series RTM | ||
Tip Angle 30° | ||
Tip Width 0.4 mm | ||
Tip Length 26.5mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, Conical Tip Shape - T0054463399N
This soldering iron tip is vital for precise and efficient soldering tasks across various applications. Designed for compatibility with multiple Weller soldering products, it ensures high performance for both professional and hobbyist users. The conical shape allows easy access to tight spaces, providing accuracy in detailed work. With a tip size of 0.4mm, it is suitable for precision tasks, making it a dependable option in the electronics, automation, and electrical sectors.
Features & Benefits
• Offers high precision for intricate soldering tasks
• Compatible with a wide range of Weller tools
• Conical design enables detailed work in confined areas
• Facilitates better heat transfer
• Durable construction ensures lasting use
Applications
• Suitable for use with WDM, WMRP, WR3M, WT2M soldering stations
• Ideal for PCB assembly and repair
• Effective for electronic component soldering
• Well-suited for fine soldering on small devices
What tools can be paired with this tip?
It is compatible with several Weller soldering stations, enabling versatile applications.
How does the conical shape enhance usability?
The conical shape allows access to tight spots, improving precision in delicate soldering tasks.
Is maintenance required for this soldering tip?
Regular cleaning after use is advisable to maintain optimal performance.
Can this tip be used for larger soldering tasks?
While it excels in precision work, it may not be suitable for larger soldering applications due to its fine size.
What is the expected lifespan of this tip?
With proper maintenance, it can endure extensive use, making it a practical choice.
관련된 링크들
- Weller RTM 005 C X MS 0.5 mm Bent Conical 25.5 mm Soldering Iron Tip for use with WXMP-MS, WTMP-MS, WMRP-MS
- Weller RTM 008 S X MS 0.8 mm Bent Screwdriver 24 mm Soldering Iron Tip for use with WXMP-MS, WTMP-MS, WMRP-MS
- Weller RTM 002 C MS 0.2 mm Conical 20 mm Soldering Iron Tip for use with WTMP-MS, WXMP-MS, WMRP-MS
- Weller RTM 008 C MS 0.8 mm Conical 19 mm Soldering Iron Tip for use with WXMP-MS, WTMP-MS, WMRP-MS
- Weller RTM 002 CL MS 0.2 mm Conical 18.7 mm Soldering Iron Tip for use with WTMP-MS, WXMP-MS, WMRP-MS
- Weller RTM 001 C NW MS 0.1 mm Conical 20 mm Soldering Iron Tip for use with WXMP-MS, WTMP-MS, WMRP-MS
- Weller RTM 013 S X MS ou RT3X-MS 1.3 mm Bent Screwdriver 28 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- Weller RTM 004 S MS 0.4 mm Screwdriver 20 mm Soldering Iron Tip for use with WTMP-MS, WXMP-MS, WMRP-MS