Weller RTM 030 K MS 2.2 mm Knife 20 mm Soldering Iron Tip for use with WTMP-MS, WMRP-MS, WXMP-MS
- RS 제품 번호:
- 215-0953
- 제조사 부품 번호:
- T0054462199N
- 제조업체:
- Weller
Subtotal (1 unit)*
₩66,820.00
재고있음
- 추가로 2026년 11월 23일 부터 11 개 단위 배송
- 추가로 2027년 1월 28일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩66,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-0953
- 제조사 부품 번호:
- T0054462199N
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Knife | |
| Model Number | RTM 030 K MS | |
| For Use With | WTMP-MS, WMRP-MS, WXMP-MS | |
| Tip Series | RTM | |
| Tip Width | 2.2 mm | |
| Tip Length | 20mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Knife | ||
Model Number RTM 030 K MS | ||
For Use With WTMP-MS, WMRP-MS, WXMP-MS | ||
Tip Series RTM | ||
Tip Width 2.2 mm | ||
Tip Length 20mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, Knife Tip Shape, 20mm Length - T0054462199N
This precision soldering iron tip is designed for users requiring efficient performance in intricate applications. Its versatile knife tip shape facilitates the handling of micro and standard components, making it essential for professionals in electronics, automation, and medical devices. With MIL-SPEC compliance, this soldering tip consistently meets rigorous industry standards.
Features & Benefits
• Compatible with Weller soldering tools
• High performance for micro and standard components
• Versatile usage in aerospace, military, and medical sectors
• Adherence to MIL-SPEC and IPC standards
• Design promotes effective thermal transfer
• Compact form factor ideal for detailed soldering tasks
Applications
• Suitable for use with WXMP and WXMP MS soldering irons
• Ideal for soldering tasks in electronics and sensor
• Appropriate for military , including specific MS versions
• Utilised in automotive device assembly and repair
• Effective for medical device manufacturing processes
How can I ensure optimal performance when using this tip?
Maintain clean soldering conditions and regularly check for oxidation.
Is this tip compatible with other Weller tools?
It is specifically designed for use with WXMP and WXMP MS models.
What maintenance is recommended to prolong the lifespan of this soldering tip?
Regular cleaning and proper storage after each use are advised.
Can it be used for soldering components on printed circuit boards?
Yes, it is suitable for precision work on printed circuit boards.
What type of solder is recommended for use with this tip?
Standard lead-free or lead-containing solder can be used effectively.
관련된 링크들
- Weller RTM 025 K MS 2.5 mm Knife 19 mm Soldering Iron Tip for use with WMRP-MS, WXMP-MS, WTMP-MS
- Weller RTM 003 S NW MS 0.3 mm Knife 20 mm Soldering Iron Tip for use with WTMP-MS, WMRP-MS, WXMP-MS
- Weller RTM 010 S MS 1 mm Screwdriver 18 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- Weller RTM 006 S MS 0.6 mm Screwdriver 23 mm Soldering Iron Tip for use with WTMP-MS, WMRP-MS, WXMP-MS
- Weller RTM 018 S MS 1.8 mm Screwdriver 18 mm Soldering Iron Tip for use with WTMP-MS, WMRP-MS, WXMP-MS
- Weller RTM 012 B MS 1.2 mm Bevel 19 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- Weller RTM 015 S MS 1.5 mm Screwdriver 19 mm Soldering Iron Tip for use with WTMP-MS, WXMP-MS, WMRP-MS
- Weller RTM 013 S MS 1.3 mm Screwdriver 20 mm Soldering Iron Tip for use with WMRP-MS, WXMP-MS, WTMP-MS