Asus 90ME03H1-M0EAY1 SBC Single Board Computer, LPDDR3 Supported Memory 2 GB
- RS 제품 번호:
- 265-7198
- 제조사 부품 번호:
- 90ME03H1-M0EAY1
- 제조업체:
- Asus
Subtotal (1 unit)*
₩244,280.00
제한된 재고
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩244,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-7198
- 제조사 부품 번호:
- 90ME03H1-M0EAY1
- 제조업체:
- Asus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Asus | |
| Memory Socket Type | MicroSD | |
| Product Type | Single Board Computer | |
| Supported Video Ports | HDMI | |
| Form Factor | SBC | |
| Maximum Supply Voltage | 5V | |
| Installed Memory | 2GB | |
| Supported Memory | LPDDR3 | |
| Expansion Slots | MicroSD | |
| Core Processor | Rockchip RK3288 | |
| Number of Memory Sockets | 1 | |
| Processor Clock Speed | 1.8GHz | |
| Minimum Operating Temperature | 0°C | |
| Supported Memory Technology | DDR3 | |
| Series | TINKER BOARD S R2 | |
| Length | 85mm | |
| Height | 56mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Asus | ||
Memory Socket Type MicroSD | ||
Product Type Single Board Computer | ||
Supported Video Ports HDMI | ||
Form Factor SBC | ||
Maximum Supply Voltage 5V | ||
Installed Memory 2GB | ||
Supported Memory LPDDR3 | ||
Expansion Slots MicroSD | ||
Core Processor Rockchip RK3288 | ||
Number of Memory Sockets 1 | ||
Processor Clock Speed 1.8GHz | ||
Minimum Operating Temperature 0°C | ||
Supported Memory Technology DDR3 | ||
Series TINKER BOARD S R2 | ||
Length 85mm | ||
Height 56mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Asus Tinker Board S R2.0 single board computer is an ARM-based SBC that leverages a powerful quad-core ARM-based processor — the Rockchip RK3288-CG.W. Powered by an ARM-based Mali™-T764 GPU, Tinker Board S R2.0's GPU and fixed-function processors allow for a wide range of uses, including high-quality media playback, gaming, computer vision, gesture recognition, image stabilization and processing, as well as computational photography and more.
Key benefits of the Tinker Board S R2.0:
HD Audio Quality: Tinker Board S R2.0 is equipped with an HD codec that supports up to 24-bit/192kHz audio. Its integrated audio jack supports audio output and a microphone in, without an extension module.;Great connectity options: 40-pin GPIO interface, DSI MIPI connection, CSI MIPI connection, Gbit LAN for Internet and network connectivity, Wi-Fi and Bluetooth, integrated IPEX antenna header, full-size HDMI output, four USB 2.0 ports, and much more.;Highly comptaible with accessories: Its familiar form factor allow support for a wide range of chassis and physical accessories.;Thermal management: Tinker Board S R2.0 series also includes a heatsink to ensure your Tinker Board runs under heavy loads or in hot environments;Ideal for many applications: including digital signage, kioks, IoT gateways, digital payments, and much more!;Onboard eMMC - 16GB eMMC ensuring you won't run out of storage
Technical specifications:
CPU: Rockchip Quad-Core RK3288-CG.W processor;Memory: 2GB Dual Channel DDR3;Graphics: Integrated Graphics Processor
ARM® Mali™-T764 GPU*1;Storage: 16GB eMMC, Micro SD(TF) card slot;LAN: RTL GB LAN;Wireless Data Network: 802.11 b/g/n, Blutetooth V4.2 + EDR;Audio: RTL ALC4030U CODEC;USB Ports: 4 x USB 2.0;Internal I/O Ports: 1 x 40-pin headers:
- up to 28 x GPIO pins
- up to 2 x SPI bus
- up to 2 x I2C bus
- up to 4 x UART
- up to 2 x PWM
- up to 1 x PCM/I2S
- 2 x 5V power pins
- 2 x 3.3V power pins
- 8 x ground pins
1 x 2-pin contact pin:
- 1 x PWM
- 1 x S/PDIF
1 x 15-pin MIPI DSI
1 x 15-pin MIPI CSI;Accessories: Passive heatsink*2, User manual;Form Factor: 3.37 inch x 2.125 inch ( 8.55 cm x 5.4 cm );Weight: 55g;Operation temperature: 0℃ ∼ 60℃;OS Support: Debian 10 / Android 11;Notes: *1. The ARM® Quad-Core Mali GPU supports max. resolution of 4K@30hz with H.264/H.265 hardware decoder.
*2. Do not touch the SoC or heatsink surface directly to prevent possible burn injury.
관련된 링크들
- Asus 90ME01N0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Asus 90ME03D1-M0EAY1 SBC Single Board Computer, LPDDR3 Supported Memory 2 GB
- Asus 90ME01P0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Asus 90ME0140-M0EAY0 Card size SBC Single Board Computer, LPDDR4 Supported Memory 1 GB
- Asus 90ME01P1-M0EAY0 Single Board Computer, LPDDR4 Supported Memory 4 GB
- Asus 90ME00M0-M0EAY0 Pico-ITX Single Board Computer, LPDDR4 Supported Memory 6 GB
- Polyhex EMB-iMX8MP-02 Single Board Computer, 1x LPDDR4x Supported Memory
- Polyhex Model Infinity-D2E0, LPDDR4 Supported Memory 2 GB