Asus 90ME01P0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB

Subtotal (1 unit)*

₩336,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩336,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-7194
제조사 부품 번호:
90ME01P0-M0EAY0
제조업체:
Asus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Asus

Memory Socket Type

MicroSD

Product Type

Single Board Computer

Supported Video Ports

HDMI

Form Factor

SBC

Minimum Supply Voltage

12V

Maximum Supply Voltage

19V

Supported Memory Technology

DDR4

Supported Memory

LPDDR4

Minimum Operating Temperature

0°C

Expansion Slots

MicroSD

Processor Clock Speed

2GHz

Core Processor

Rockchip RK3399

Installed Memory

2GB

Number of Memory Sockets

1

Length

85mm

Height

56mm

Standards/Approvals

RoHS

Series

TINKER BOARD 2

COO (Country of Origin):
CN
The Asus Tinker Board 2S single board computer powered by a Arm® 6-core RK3399 system on a chip (SoC) with the new 64-bit ARMv8 architecture. The Tinker Board 2S provides ultimate performance for IoT devices, benefitting from Arm big.LITTLE technology ensuring the right CPU core for each process, multi-core Mali-T860 designed for complex graphics use cases, and offers full support for OpenGL ES 3.0/3.1, OpenVG 1.1, OpenCL and other frameworks for next-generation and legacy 2D/3D graphics applications. Tinker Board 2S offers enhanced computing performance with low power consumption.

Key benefits of Tinker Board 2S:


Dual-Display Support: Tinker Board 2S supports dual displays at up to 4K UHD resolution.;Wi-Fi and Bluetooth: 802.11ac Wi-Fi with 2x2 dual-band 2.4/5 GHz antennas, Bluetooth 5.0 technology;Rich connectivity options: Tinker Board 2S offers three USB 3.2 Gen 1 Type-A ports and one USB 3.2 Gen 1 Type-C (USB-C) port;Easily expandable for embedded solutions: RTC battery header, SD card slot, Fan connector;Built-in protection for your peace of mind: Short-circuit damage prevention, Electrostatic discharge protection, Overvoltage protection;Easy setup: Have your Tinker Board 2S up and running in no time! It includes a flexible setup tool enabling you to tweak settings to perfectly match the way you work. Initial configuration follows just three simple steps.;IT Management Software: ASUS IoT Cloud Console, ASUS Industrial Android FOTA

Technical specifications:


SoC: Rockchip RK3399;CPU: Dual-core Arm® Cortex®-A72 @ 2.0 GHz, Quad-core Arm® Cortex®-A53 @ 1.5 GHz;GPU: Arm® Mali™-T860 MP4 GPU @ 800 MHz;Display: 1 x HDMI™ with CEC hardware ready, 1 x USB Type-C® (DP Alt Mode), 1 x 22-pin MIPI DSI (4 lane);Memory: Dual-CH LPDDR4 2GB;Storage: 16GB eMMC, Micro SD(TF) card slot (push/pull);Connectivity: 1 x RTL8211F-CG GbE LAN, 1 x M.2 - 802.11 a/b/g/n/ac wireless & BT 5.0 (2T2R);Audio: 1 x HDMI™ audio output, 1 x S/PDIF TX pin (from GPIO), 1 x PCM/I2S pins (from GPIO);USB: 3 x USB 3.2 Gen1 Type-A ports, 1 x USB 3.2 Gen1 Type-C® OTG port;Camera Interface: 1 x 15-pin MIPI CSI-2 (2 lane);Internal Headers: 1 x 40-pin headers includes:

- up to 28 x GPIO pins

- up to 2 x SPI bus

- up to 2 x I2C bus

- up to 2 x UART

- up to 3 x PWM

- up to 1 x PCM/I2S

- up to 1 x S/PDIF TX

- 2 x 5V power pins

- 2 x 3.3V power pins

- 8 x ground pins

1 x 2-pin Recovery header

1 x 2-pin Power-on header

1 x 2-pin Reset header

1 x 2-pin Debug UART header

1 x 2-pin DC Fan header

1 x 2-pin RTC Battery header;Power Connector (up to 45W): 1 x 12∼19V DC Power Input Jack (5.5/2.5 mm);OS Support: Debian 9 / Android 10;Dimensions: 85 x 56 mm;Operation temperature: 0℃ ∼ 60℃

관련된 링크들