Okdo RM116-D4E32W2 55 x 40 mm Compute Module
- RS 제품 번호:
- 250-2781
- 제조사 부품 번호:
- RM116-D4E32W2
- 제조업체:
- Okdo
대량 구매 할인 받기
1000개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 500 units)*
₩59,496,000.00
마지막 RS 재고
- 최종적인 8,500 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 500 - 500 | ₩118,992.00 | ₩59,496,400.00 | - |
| 1000 - 1000 | ₩114,232.00 | ₩57,116,500.00 | 4% |
| 1500 + | ₩108,416.00 | ₩54,207,800.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-2781
- 제조사 부품 번호:
- RM116-D4E32W2
- 제조업체:
- Okdo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Okdo | |
| Product Type | Compute Module | |
| Supported Video Ports | DVP | |
| Form Factor | 55 x 40 mm | |
| Interface Type | LAN | |
| Core Processor | Quad Core Arm | |
| Supported Memory Technology | LPDDR4X | |
| Height | 55mm | |
| Standards/Approvals | CE | |
| Series | RM116 | |
| Width | 40mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Okdo | ||
Product Type Compute Module | ||
Supported Video Ports DVP | ||
Form Factor 55 x 40 mm | ||
Interface Type LAN | ||
Core Processor Quad Core Arm | ||
Supported Memory Technology LPDDR4X | ||
Height 55mm | ||
Standards/Approvals CE | ||
Series RM116 | ||
Width 40mm | ||
- COO (Country of Origin):
- CN
The ROCK 3 Compute Module (CM3) is an incredible System on Module (SoM) based on a powerful Rockchip RK3566 System on Chip (SoC) that will boost your design application and enlarge its capabilities. The ROCK CM3 features 4GB LPDDR4 RAM, Quad-core Arm® Cortex®-A55 CPU, Arm Mali™-G52-2EE GPU, DRAM memory, 32GB eMMC flash storage and wireless connectivity, including WiFi 5 and Bluetooth® 5.0. This compute module benefits from multiple outstanding features incorporated in a compact board of just 55mm x 40mm, allowing you to incorporate it into various multimedia and industrial designs easily. Developed by OKdo Technology in collaboration with Radxa, the CM3 offers a cost-efficient solution out of the box for various embedded applications, expanding incredibly the capabilities of your project.
Key Features of the ROCK CM3 4GB:
Rockchip RK3566 SoC with 64-bit Quad Core low power cores up to 2.0GHz
CPU: Quad-core Arm® Cortex®-A55 (ARMv8) 64-bit @ 2.0GHz
GPU: Arm Mali™-G52-2EE, OpenGL® ES1.1/2.0/3.0/3.1/3.2, Vulkan® 1.1, OpenCL™ 2.1
NPU: 1 TOPs@INT8, support INT8, INT16, FP16, BFP16, support deep learning frameworks such as TensorFlow, Caffe, Tflite, Pytorch, Onnx, Android™ NN, etc.
RAM: 4GB LPDDR4
Memory: 32bit DDR4/3/3L/LPDDR4/4X/3 and support eMMC 5.1 and SFC
Display: Single display engine, HDMI2.0, eDP 1.3, Dual MIPI-DSI, combo with single LVDS, 24bit RGB/BT1120 and EBC interface
Multimedia: 4K H.265/H.264/VP9 video decoder and 1080p@60fps H.264/H.265 video encoder
Video input: 8M Pixel ISP and 1 x 4 lanes or 2 x 2 lanes MIPI CSI-2 and DVP interface
Audio interface: I2S0/I2S1 with 8 channels, IS2/I2S3 with 2 channels, SPDIF0, PDM0 with 8 channels, TDM) with 8 channels and Voice Activity Detection (VAD).
High-Speed Interface: One USB 3.0 host, two SATA 3.0, one PCIE2.1, two SerDes (serialiser/deserialiser) lanes, dual USB 2.0 host and one USB 2.0 OTG and a single RGMII interface
Security: Arm TrustZone® security extension, Secure Video Path, Secure JTAG to debug, Secure boot, OTP and Crypto (AES/TDES/SM4/SM3/SHA256/SHA512/RSA)
Power Requirements: the power input into the SoM is 5VDC at 5A.
Interfaces:
802.11 b/g/n/ac Wireless LAN (Wi-Fi 5)
Bluetooth 5.0 with BLE
8 x I2C
4 x SPI
8 x UART
9 x PWM
50 x GPIO
2 x ADC
1 x Gigabit Ethernet PHY
Support PDM with microphone array
I2S
2 x SATA
1 x PCIe 2.0, 1 lane host (5Gbps)
1 x USB 2.0
1 x USB 2.0 OTG
1 x USB 3.0 (5Gbps)
1 x SDIO 3.0
1 x HDMI up to 4K x 2k@60Hz
1 x eDP four lanes (2.7 Gbps per lane)
2 x MIPI DSI @ 1.6Gbps per lane
2 x MIPI CSI
1 x 2 lane MIPI CSI camera port
1 x 4 lane MIPI CSI camera port
1 x LVDS combo four lanes, mux with MIPI DSIO
eMMC size: 32GB
3 x 100 pins 0.4mm pitch B2B connector
Supported Software:
Debian/Ubuntu Linux support
Android 11 support
관련된 링크들
- Okdo RM116-D2E16W2 55 x 40 mm Compute Module
- Okdo RM117-D2E32W3 Compute Module
- Okdo RM117-D1E16W0 Compute Module 1 GB
- Okdo RC117 Compute Module, microSD Supported Memory
- Okdo ROCK 3 Compute Module (CM3) 4GB/32GB Wi-Fi/BT
- Okdo ROCK 3 Compute Module (CM3) 2GB/16GB Wi-Fi/BT
- Okdo ROCK 3 Compute Module SODIMM (CM3 SODIMM) Model A 2GB/32GB / Wi-Fi/BT
- Okdo ROCK 3 Compute Module SODIMM (CM3 SODIMM) Model A 1GB/8GB / Wi-Fi/BT