Asus 90ME00M0-M0EAY0 Pico-ITX Single Board Computer, LPDDR4 Supported Memory 6 GB

Subtotal (1 unit)*

₩510,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩510,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-7191
제조사 부품 번호:
90ME00M0-M0EAY0
제조업체:
Asus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Asus

Product Type

Single Board Computer

Supported Video Ports

HDMI

Form Factor

Pico-ITX

Minimum Supply Voltage

12V

Maximum Supply Voltage

19V

Expansion Slots

MicroSD

Minimum Operating Temperature

0°C

Number of Memory Sockets

1

Supported Memory Technology

DDR4

Installed Memory

6GB

Core Processor

Rockchip RK3399Pro

Supported Memory

LPDDR4

Maximum Operating Temperature

60°C

Height

72mm

Standards/Approvals

Linux Debian 10, Android AOSP 9

Length

100mm

Series

RK3399Pro

COO (Country of Origin):
CN
Tinker Edge R is a small and powerful Single Board Computer (SBC) from Asus that boasts a powerful Rockchip RK3399Pro SoC, Hexacore ARM Cortex processor, and ARM Mali GPU. It benefits from a Neural Network Processor (NPU) that runs Machine Learning (ML) inference in a high-efficiency manner, and the NPU is optimised for handling neural networks, bringing artificial intelligence (AI) from the cloud to local devices. It supports Debian and Android OS.

Ultimate performance for edge devices


Tinker Edge R can perform up to 3 TOPS (tera-operations per second) with the built-in Rockchip NPU AI accelerator, using only 1.5 watts at maximum loading. The integrated NPU provides high-performance ML inferencing.;The Rockchip NPU is optimised for Neural Network (NN) architecture, meaning Tinker Edge R can support multi frameworks of Machine Learning (ML) models, not only that, Tinker Edge R benefits from high performance and low power consumption in comparison to desktop-grade x86 CPU, as such, it can be used in many scenarios.

Advanced power design


Supports dual 12V∼19V wide-range DC-in (DC jack, DC pin header);Power-protection design

More connectivity options for developers


Mini PCle and SIM card slots for 4G/LTE module extension;Dual MIPI CSI for stereoscopic applications;Compatible with popular DSI touch panel

Enhanced Software Experience


Machine Learning Developer Tools;OS Flash Tool;Intuitive Interface

Technical Specifications


SoC: Rockchip RK3399Pro

;CPU: Dual-core ARM Cortex-A72 @ 1.8GHz + Quad-core ARM Cortex-A53 @ 1.4GHz;GPU: ARM Mali-T860 MP4 @ 800MHz;NN Processor: Rockchip NPU;Memory Size: Dual-CH LPDDR4 4GB for System + LPDDR3 2GB for NPU;Storage: Onboard 16GB eMMC, 1x Micro SD card slot;Display: 1 x HDMI 2.0 (up to 4K/60Hz & CEC HW Ready), 1 x Type-C (DP 1.2), 1 x MIPI DSI (4 lanes);Camera: 1 x MIPI CSI-2 (4 lane), 1 x MIPI CSI-2/DSI (4 lane);Connectivity: RJ-45 GbE LAN, 802.11ac + BT 5.0 2T2R, 1x mPCIe slot for 4G/LTE;USB: 3 x USB3.2 Gen1 Type-A, 1 x USB3.2 Gen1 Type-C OTG;Internal Headers: 40-pin connector for GPIO (I2C, PWM, UART, SPI, I2S, etc), DC fan header, RTC battery header, Power-On/Reset/Recovery headers;Power Connector: 12V∼19V DC-in (Barrel jack 5.5Ø /2.5Ø ), 12V∼19V DC-in (4-pin header)

;OS Support: Debian 9 / Android 8.1 (2020 Q2);Dimension: 100 x 72 mm

관련된 링크들