Asus 90ME01N0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- RS 제품 번호:
- 265-7193
- 제조사 부품 번호:
- 90ME01N0-M0EAY0
- 제조업체:
- Asus
Subtotal (1 unit)*
₩230,680.00
재고있음
- 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩230,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-7193
- 제조사 부품 번호:
- 90ME01N0-M0EAY0
- 제조업체:
- Asus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Asus | |
| Product Type | Single Board Computer | |
| Memory Socket Type | MicroSD | |
| Supported Video Ports | HDMI | |
| Form Factor | SBC | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 19V | |
| Core Processor | Rockchip RK3399 | |
| Supported Memory | LPDDR4 | |
| Installed Memory | 2GB | |
| Supported Memory Technology | DDR4 | |
| Minimum Operating Temperature | 0°C | |
| Processor Clock Speed | 2GHz | |
| Number of Memory Sockets | 1 | |
| Expansion Slots | MicroSD | |
| Height | 56mm | |
| Series | TINKER BOARD 2 | |
| Standards/Approvals | No | |
| Length | 85mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Asus | ||
Product Type Single Board Computer | ||
Memory Socket Type MicroSD | ||
Supported Video Ports HDMI | ||
Form Factor SBC | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 19V | ||
Core Processor Rockchip RK3399 | ||
Supported Memory LPDDR4 | ||
Installed Memory 2GB | ||
Supported Memory Technology DDR4 | ||
Minimum Operating Temperature 0°C | ||
Processor Clock Speed 2GHz | ||
Number of Memory Sockets 1 | ||
Expansion Slots MicroSD | ||
Height 56mm | ||
Series TINKER BOARD 2 | ||
Standards/Approvals No | ||
Length 85mm | ||
- COO (Country of Origin):
- CN
The Asus Tinker Board 2 single board computer powered by a Arm® 6-core RK3399 system on a chip (SoC) with the new 64-bit ARMv8 architecture. The Tinker Board 2 provides ultimate performance for IoT devices, benefitting from Arm big.LITTLE technology ensuring the right CPU core for each process, multi-core Mali-T860 designed for complex graphics use cases, and offers full support for OpenGL ES 3.0/3.1, OpenVG 1.1, OpenCL and other frameworks for next-generation and legacy 2D/3D graphics applications.
Key benefits of Tinker Board 2:
Dual-Display Support: Tinker Board 2 supports dual displays at up to 4K UHD resolution.;Wi-Fi and Bluetooth: 802.11ac Wi-Fi with 2x2 dual-band 2.4/5 GHz antennas, Bluetooth 5.0 technology;Rich connectivity options: Tinker Board 2 offers three USB 3.2 Gen 1 Type-A ports and one USB 3.2 Gen 1 Type-C (USB-C) port;Easily expandable for embedded solutions: RTC battery header, SD card slot, Fan connector;Built-in protection for your peace of mind: Short-circuit damage prevention, Electrostatic discharge protection, Overvoltage protection;Easy setup: Have your Tinker Board 2 going in no time! It includes a flexible setup tool enabling you to tweak settings to perfectly match the way you work. Initial configuration follows just three simple steps.;IT Management Software: ASUS IoT Cloud Console, ASUS Industrial Android FOTA
Technical specifications:
SoC: Rockchip RK3399;CPU: Dual-core Arm® Cortex®-A72 @ 2.0 GHz, Quad-core Arm® Cortex®-A53 @ 1.5 GHz;GPU: Arm® Mali™-T860 MP4 GPU @ 800 MHz;Display: 1 x HDMI™ with CEC hardware ready, 1 x USB Type-C® (DP Alt Mode), 1 x 22-pin MIPI DSI (4 lane);Memory: Dual-CH LPDDR4 2GB;Storage: Micro SD(TF) card slot (push/pull);Connectivity: 1 x RTL8211F-CG GbE LAN, 1 x M.2 - 802.11 a/b/g/n/ac wireless & BT 5.0 (2T2R);Audio: 1 x HDMI™ audio output, 1 x S/PDIF TX pin (from GPIO), 1 x PCM/I2S pins (from GPIO);USB: 3 x USB 3.2 Gen1 Type-A ports, 1 x USB 3.2 Gen1 Type-C® OTG port;Camera Interface: 1 x 15-pin MIPI CSI-2 (2 lane);Internal Headers: 1 x 40-pin headers includes:
- up to 28 x GPIO pins
- up to 2 x SPI bus
- up to 2 x I2C bus
- up to 2 x UART
- up to 3 x PWM
- up to 1 x PCM/I2S
- up to 1 x S/PDIF TX
- 2 x 5V power pins
- 2 x 3.3V power pins
- 8 x ground pins
1 x 2-pin Recovery header
1 x 2-pin Power-on header
1 x 2-pin Reset header
1 x 2-pin Debug UART header
1 x 2-pin DC Fan header
1 x 2-pin RTC Battery header;Power Connector (up to 45W): 1 x 12∼19V DC Power Input Jack (5.5/2.5 mm);OS Support: Debian 9 / Android 10;Dimensions: 85 x 56 mm;Operation temperature: 0℃ ∼ 60℃
관련된 링크들
- Asus 90ME01P0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Asus 90ME03D1-M0EAY1 SBC Single Board Computer, LPDDR3 Supported Memory 2 GB
- Asus 90ME01P1-M0EAY0 Single Board Computer, LPDDR4 Supported Memory 4 GB
- Asus 90ME00M0-M0EAY0 Pico-ITX Single Board Computer, LPDDR4 Supported Memory 6 GB
- Polyhex EMB-iMX8MP-02 Single Board Computer, 1x LPDDR4x Supported Memory
- Polyhex Model Infinity-D2E0, LPDDR4 Supported Memory 2 GB
- Asus 90ME0050-M0XAY0 Embedded System Kit
- Polyhex Model Infinity-I-D4E32, 2GB LPDDR4 (4GB/8GB Optional) Supported Memory 4 GB