Festo Shock Absorber, DYEF-G8-M8-Y1F, 3.4 mm Body Length, M8 Thread Size
- RS 제품 번호:
- 350-854
- 제조사 부품 번호:
- DYEF-G8-M8-Y1F
- 제조업체:
- Festo
Subtotal (1 unit)*
₩61,840.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 350-854
- 제조사 부품 번호:
- DYEF-G8-M8-Y1F
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Thread Size | M8 | |
| Product Type | Shock Absorber | |
| Stroke Length | 3.4mm | |
| Thread Standard | M | |
| Series | DYEF | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8160237 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Thread Size M8 | ||
Product Type Shock Absorber | ||
Stroke Length 3.4mm | ||
Thread Standard M | ||
Series DYEF | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8160237 | ||
- COO (Country of Origin):
- DE
The Festo shock absorber offers exceptional performance in dynamic applications, seamlessly integrating into various systems. With features designed to enhance efficiency and reliability, it is ideal for use in environments where precision and durability are paramount. Its innovative cushioning system significantly reduces impact forces, providing smoother operation and extending the lifespan of machinery. Designed with advanced materials and thoughtful engineering, this component not only meets stringent quality standards but also excels in versatility across numerous industrial applications.
Elastic cushioning rings ensure optimal impact absorption
Compact design allows for straightforward installation in tight spaces
Robust metal fixed stop provides exceptional durability
Flexible mounting position options enhance adaptability
Environmentally compliant materials minimize ecological impact
Low energy consumption boosts overall operational efficiency
관련된 링크들
- Festo Shock Absorber, DYEF-G8-M8-Y1, 38 mm Body Length, 40mm Body Length, M8 Thread Size
- Festo Shock Absorber, DYEF-G8-S-M8-Y1, 1.3 mm Body Length, M8 Thread Size
- Festo Shock Absorber, DYEF-M8-Y1, 1.3 mm Body Length, 1.3 mm Body Length, M8 Thread Size
- Festo Shock Absorber, DYEF-G8-M5-Y1F, 2.8 mm Body Length, M5 Thread Size
- Festo Shock Absorber, DYEF-G8-S-M10-Y1, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-G8-M6-Y1, 30 mm Body Length, 31.8mm Body Length, M6 Thread Size
- Festo Shock Absorber, DYEF-G8-M10-Y1, 41 mm Body Length, 42.8mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-G8-M5-Y1, 26 mm Body Length, 27.8mm Body Length, M5 Thread Size