Festo Shock Absorber, DYEF-G8-M10-Y1, 41 mm Body Length, 42.8mm Body Length, M10 Thread Size
- RS 제품 번호:
- 203-9991
- Distrelec 제품 번호:
- 301-68-671
- 제조사 부품 번호:
- DYEF-G8-M10-Y1
- 제조업체:
- Festo
Subtotal (1 unit)*
₩53,020.00
재고있음
- 추가로 2026년 11월 16일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-9991
- Distrelec 제품 번호:
- 301-68-671
- 제조사 부품 번호:
- DYEF-G8-M10-Y1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Thread Size | M10 | |
| Product Type | Shock Absorber | |
| Length | 41mm | |
| Overall Length | 42.8mm | |
| Series | DYEF | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8073906 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Thread Size M10 | ||
Product Type Shock Absorber | ||
Length 41mm | ||
Overall Length 42.8mm | ||
Series DYEF | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
Model Number 8073906 | ||
- COO (Country of Origin):
- CN
Festo Shock Absorber, Size 10, 0.8m/s Maximum Impact Velocity - DYEF-G8-M10-Y1
Pump the brakes on moving objects in your system with this shock absorber from Festo. It helps bring loads in motion to a smooth stop, making sure your pneumatic components stay strong without suffering damage. Elastic cushioning pads are built into the sleeves to soften the blow of repetitive impacts. As it's able to handle impact velocities up to 0.8m/s, the absorber soaks up swift strikes to keep your machinery pushing forward. Although it's powerful, it's just 41mm in length, which helps it tuck neatly into busy pneumatic systems without a hitch.
Features & Benefits
• Robust steel housing protects against wear from heavy impacts
• Low energy usage of 0.25J per stroke, making for energy-efficient material handling
• Threaded mounting sleeve for easy installation without specialist tools
• Works between operating temperatures of -10°C and +60°C, so it's suitable for tough industrial settings
Applications
• Manufacturing industry
• Cement processing
• Metalworking
Does this shock absorber affect the stroke length of my piston rods?
This unit adds just 1mm to your cylinder's stroke length, helping to minimise the need to adjust your system's components.
관련된 링크들
- Festo Shock Absorber, DYEF-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-G8-S-M10-Y1, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-S-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-G8-M8-Y1, 38 mm Body Length, 40mm Body Length, M8 Thread Size
- Festo Shock Absorber, DYEF-G8-M10-Y1F, 3.7 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-M8-Y1, 1.3 mm Body Length, 1.3 mm Body Length, M8 Thread Size
- Festo Shock Absorber, DYEF-M14-Y1, 1.2 mm Body Length, 1.2 mm Body Length
- Festo Shock Absorber, DYEF-G8-M10-Y1-F1A, 1 mm Body Length, M10 Thread Size