Festo Shock Absorber, DYEF-G8-M6-Y1, 30 mm Body Length, 31.8mm Body Length, M6 Thread Size
- RS 제품 번호:
- 203-9997
- Distrelec 제품 번호:
- 301-68-676
- 제조사 부품 번호:
- DYEF-G8-M6-Y1
- 제조업체:
- Festo
Subtotal (1 unit)*
₩30,120.00
재고있음
- 추가로 2026년 11월 16일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-9997
- Distrelec 제품 번호:
- 301-68-676
- 제조사 부품 번호:
- DYEF-G8-M6-Y1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M6 | |
| Length | 30mm | |
| Overall Length | 31.8mm | |
| Series | DYEF | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8073904 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Shock Absorber | ||
Thread Size M6 | ||
Length 30mm | ||
Overall Length 31.8mm | ||
Series DYEF | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8073904 | ||
- COO (Country of Origin):
- CN
Festo DYEF Series Shock Absorber, 30mm Body Length - DYEF-G8-M6-Y1
This hydraulic shock absorber from Festo is designed for industrial applications. With a compact design and advanced features, this shock absorber offers unparalleled performance and reliability in various challenging environments.
Features & Benefits
• Sise M6 with a stroke length of 1.5mm for precise cushioning without a metal fixed stop
• Versatile assembly position, suitable for any mounting requirement
• Corrosion resistance classification CRC 2 for moderate corrosion stress, ensuring durability in harsh conditions
• Operating temperature range of -10 to 60°C, suitable for diverse industrial settings
• Lightweight design weighing just 11.7g, ideal for applications requiring minimal weight
• RoHS compliant, free of copper and PTFE materials, ensuring environmental safety
• High alloy steel housing material for robust construction and long-lasting performance
• Threaded sleeve mounting type for easy installation and maintenance
Applications
• Ideal for automation systems in electronics and electrical industries
• Suitable for industrial machinery requiring reliable shock absorption
• Used in equipment with varying impact speeds and environmental conditions for consistent performance
Can it withstand high impact speeds?
The shock absorber is designed to withstand a maximum impact speed of 0.8m/s, ensuring reliable cushioning in fast-paced applications.
Will it resist corrosion in harsh environments?
Its CRC 2 classification provides moderate corrosion stress resistance, making it suitable for challenging industrial settings.
Is it suitable for diverse mounting positions?
The shock absorber can be mounted in any assembly position, offering flexibility in installation for different equipment configurations.
관련된 링크들
- Festo Shock Absorber, DYEF-G8-M8-Y1, 38 mm Body Length, 40mm Body Length, M8 Thread Size
- Festo Shock Absorber, DYEF-G8-S-M6-Y1, 1.5 mm Body Length, M6 Thread Size
- Festo Shock Absorber, DYEF-G8-M6-Y1F, 3.1 mm Body Length, M6 Thread Size
- Festo Shock Absorber, DYEF-M8-Y1, 1.3 mm Body Length, 1.3 mm Body Length, M8 Thread Size
- Festo Shock Absorber, DYEF-M6-Y1, 1.5 mm Body Length, 1.5 mm Body Length, M6 Thread Size
- Festo Shock Absorber, DYEF-G8-M10-Y1, 41 mm Body Length, 42.8mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-G8-M5-Y1, 26 mm Body Length, 27.8mm Body Length, M5 Thread Size
- Festo Shock Absorber, DYEF-S-M8-Y1, 1.3 mm Body Length, 1.3 mm Body Length, M8 Thread Size