Festo Shock Absorber, DYEF-G8-M8-Y1, 38 mm Body Length, 40mm Body Length, M8 Thread Size

Subtotal (1 unit)*

₩35,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-9998
Distrelec 제품 번호:
301-68-677
제조사 부품 번호:
DYEF-G8-M8-Y1
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Shock Absorber

Thread Size

M8

Length

38mm

Overall Length

40mm

Series

DYEF

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS

Maximum Operating Temperature

60°C

Model Number

8073905

COO (Country of Origin):
CN

Festo Shock Absorber, 40mm Length, 0.8mps Maximum Impact Speed - DYEF-G8-M8-Y1


Cushion your device and make sure it comes to a smooth stop using this shock absorber from Festo. Thanks to the elastic cushioning rings at both ends, it can absorb 0.12J of kinetic energy per stroke. It has a length of 38mm, making it robust enough for large applications such as escalators and packaging equipment. You can use the threaded sleeve to mount the unit safely and give it enough space to move without creating friction. For flexibility, it's possible to assemble it in multiple positions depending on the needs of your installation.

Features & Benefits


• Durable high-alloy steel has corrosion-resistant properties for a long service life

• Weight of 23g makes it sturdy enough for reliable use in heavy-duty applications

• Cushioning length of 1.3mm supports moderate impact stress

• Maximum impact speed of 0.8mps absorbs shocks from fast-moving equipment

• Non-toxic PTFE-free construction

Applications


• Pneumatic cylinders

• Automation control

• Dispensing machines

What's the operating temperature range of this shock absorber?


Thanks to its ambient temperature range of -10°C to +60°C, you can safely use this device in harsh industrial environments.

관련된 링크들