Festo Shock Absorber, DYEF-G8-M5-Y1, 26 mm Body Length, 27.8mm Body Length, M5 Thread Size

Subtotal (1 unit)*

₩29,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-9996
Distrelec 제품 번호:
301-68-675
제조사 부품 번호:
DYEF-G8-M5-Y1
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Shock Absorber

Thread Size

M5

Length

26mm

Overall Length

27.8mm

Series

DYEF

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8073903

COO (Country of Origin):
CN

Festo DYEF Series Shock Absorber, 26mm Body Length, 1.5mm Stroke - DYEF-G8-M5-Y1, Numeric Part Number: 8073903


This shock absorber is part of Festo's DYEF Series, designed to provide effective cushioning for a variety of applications. With an overall length of 27.8mm and a body length of 26mm, this compact absorber utilises elastic cushioning rings at both ends, ensuring smooth operation in industrial settings. It operates efficiently within a temperature range of -10°C to +60°C and has a maximum energy capacity of 0.05J per cycle.

Features & Benefits


• M5 size ensures compatibility with various installations

• Stroke length of 1.5mm provides precise cushioning

• Optional mounting position simplifies integration in machinery

• Corrosion resistance class CRC 2 enhances durability

• Maximum impact speed of 0.8m/s for reliable performance

• RoHS-compliant materials ensure environmental safety

Applications


• Used with automation systems for precise movement control

• Suitable for electronic devices requiring dampening mechanisms

• Ideal for mechanical assemblies needing shock absorption

• Applied in pneumatic systems for enhanced safety and efficiency

What is the maximum tightening torque for installation?


The maximum tightening torque is 0.8Nm, which ensures secure installation without damaging the component.

How does the cushioning mechanism prevent damage during operation?


The elastic cushioning rings provide gradual impact absorption, preventing abrupt stops that could lead to wear and tear.

What materials are used in the construction of this component?


The housing is made from high-alloy steel, and the seals are constructed from NBR, ensuring longevity and reliability in various environments.

What limitations regarding temperature should be considered during operation?


The operational temperature range extends from -10°C to +60°C, making it suitable for diverse industrial conditions without compromising functionality.

관련된 링크들