Siemens 3TK2810-0BA02, 110V ac, 240 V ac Module, 3 Safety Contacts, 4

Subtotal (1 unit)*

₩2,849,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,849,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-213
제조사 부품 번호:
3TK2810-0BA02
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Module

Safety Contacts

3

Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Reset Method

Automatic

Mount Type

Screw and Snap-On

Series

3TK2810-0BA02

Terminal Type

Spring Terminal

IP Rating

IP20

Switching AC Voltage

230V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Standards/Approvals

EN 954-1, IEC 61508, EN ISO 12100, EN 60204-1

Contact Current

5A

Maximum Operating Temperature

75°C

Height

138.5mm

Width

45mm

Hazardous Area Certification

No

Safety Category

4

Coil Voltage

110V ac, 240V ac

COO (Country of Origin):
DE
The Siemens Safety Relay is designed to ensure safety in industrial environments. With its robust architecture and high performance, it effectively monitors machinery, preventing unintended starts and ensuring compliance with safety standards. Its compact dimensions and flexible installation options make it suitable for various applications, while its advanced features, like the capacity to handle broad temperature ranges and high insulation voltages, highlight its reliability. This model is especially renowned for its sustainability, offering a performance level of category 4 according to EN ISO 13849 1, signifying superior safety in operational contexts. The innovative design not only maximises physical protection but also adheres to stringent EMC guidelines, ensuring smooth operation even in challenging environments.

Operates effectively within a wide ambient temperature range, ensuring reliability

Offers a high degree of shock resistance, making it suitable for rugged environments

Integrates seamlessly with both 1 channel and 2 channel configurations for flexible application

Provides outstanding mechanical endurance, ensuring longevity in demanding scenarios

Meets various international safety certifications for guaranteed compliance

관련된 링크들