Siemens 3TK2810-0JA02, 110V ac, 240 V ac Module, 3 Safety Contacts, 4

Subtotal (1 unit)*

₩2,849,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,849,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-216
제조사 부품 번호:
3TK2810-0JA02
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Module

Safety Contacts

3

Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Reset Method

Automatic

Mount Type

Screw and Snap-On

Series

3TK2810-0JA02

Terminal Type

Spring Loaded

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching DC Voltage

24V dc

Standards/Approvals

EN 60204-1, EN 954-1, IEC 61508, RoHS, EN ISO 12100

Maximum Operating Temperature

75°C

Width

45mm

Length

112mm

Height

138.5mm

Hazardous Area Certification

No

Safety Category

4

Coil Voltage

110V ac, 240V ac

COO (Country of Origin):
DE
The Siemens Safety Relay is designed for effective standstill monitoring in various industrial applications. Engineered to meet rigorous safety standards, it offers a reliable solution for ensuring operational safety. With its compact design and robust specifications, this product is ideal for environments with stringent safety requirements. The relay seamlessly integrates into control systems, providing essential safety functionalities while maintaining operational efficiency. Its advanced features, including high fault tolerance and environmental resilience, facilitate superior protection for machinery and personnel alike.

High safety integrity level ensures reliable performance

Compact dimensions allow for flexible installation

Suitable for a wide range of industrial environments

Designed with advanced fault tolerance for enhanced safety

User friendly connections simplify installation and maintenance

Robust construction meets demanding operational conditions

Compliance with global safety standards enhances trust and reliability

Integrated features minimise the risk of operational disruptions

관련된 링크들