Siemens SIRIUS 3TK28, 110V ac, 240 V ac Module, 2 Safety Contacts, 2
- RS 제품 번호:
- 153-210
- 제조사 부품 번호:
- 3TK2810-1BA42-0AA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩5,405,360.00
제조사가 재고 비축중
- 2027년 3월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,405,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-210
- 제조사 부품 번호:
- 3TK2810-1BA42-0AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Module | |
| Safety Contacts | 2 | |
| Contact Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Reset Method | Manual | |
| Mount Type | Screw and Snap-On | |
| Series | SIRIUS 3TK28 | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Switching AC Voltage | 240V ac | |
| Standards/Approvals | EAC, EN 62061, EN ISO 13849, IEC 61508, TUV, CCC, UK CA, CE, UL | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Height | 107.7mm | |
| Length | 45mm | |
| Hazardous Area Certification | No | |
| Safety Category | 4 | |
| Coil Voltage | 110V ac, 240V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Module | ||
Safety Contacts 2 | ||
Contact Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Reset Method Manual | ||
Mount Type Screw and Snap-On | ||
Series SIRIUS 3TK28 | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Switching AC Voltage 240V ac | ||
Standards/Approvals EAC, EN 62061, EN ISO 13849, IEC 61508, TUV, CCC, UK CA, CE, UL | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Height 107.7mm | ||
Length 45mm | ||
Hazardous Area Certification No | ||
Safety Category 4 | ||
Coil Voltage 110V ac, 240V ac | ||
- COO (Country of Origin):
- DE
The Siemens Safety Relay is designed to ensure efficient speed monitoring and provide maximum safety in an array of automation applications. Equipped with advanced technology, it significantly enhances operational reliability while adhering to stringent safety standards. Its compact design of 45 mm in width makes it an ideal choice for space constrained installations. This product integrates seamlessly into industrial environments, offering precise functions such as standstill and speed monitoring. Moreover, it is built to withstand harsh conditions, with a robust protection class of IP20 and a wide operational temperature range, ensuring it delivers dependable performance over time.
Engineered to operate effectively in various tough conditions
Seamless integration with existing automation systems
Offers reliable standstill monitoring capabilities
Features spring loaded terminals for secure connections
High electrical endurance guarantees extended service life
관련된 링크들
- Siemens SIRIUS 3TK28, 110V ac/dc, 240 V ac/dc Module, 2 Safety Contacts, 2
- Siemens SIRIUS, 110V ac, 240 V ac Module, 2 Safety Contacts, 2
- Siemens SIRIUS 3TK28, 110V ac/dc, 240 V ac/dc Module, 1 Safety Contacts, 2
- Siemens SIRIUS, 110V ac, 240 V ac Module, 1 Safety Contacts, 2
- Siemens 3TK2810, 110V ac, 240 V ac Module, 4 Safety Contacts, 4
- Siemens 3TK2810, 110V ac, 240 V ac Module, 2
- Siemens 3TK2810-0BA02, 110V ac, 240 V ac Module, 3 Safety Contacts, 4
- Siemens 3TK2810-0GA02, 110V ac, 240 V ac Module, 4