Siemens 3TK2810, 110V ac, 240 V ac Module, 4 Safety Contacts, 4

Subtotal (1 unit)*

₩2,849,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,849,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-215
제조사 부품 번호:
3TK2810-0JA01
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Module

Safety Contacts

4

Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Reset Method

Automatic

Mount Type

Screw and Snap-On

Series

3TK2810

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 61508, EN ISO 12100, EN 60204-1, EN 954-1

Switching AC Voltage

400V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

75°C

Height

138.5mm

Width

45mm

Safety Category

4

Hazardous Area Certification

No

Coil Voltage

110V ac, 240V ac

COO (Country of Origin):
DE
The Siemens Safety Relay is engineered to enhance safety in automated environments. Vital for achieving operational safety, this device monitors equipment status and ensures immediate response in the event of a fault. Designed with a robust protection class of IP20, it thrives in various industrial settings. Its advanced technology guarantees compliance with stringent standards for safety integrity levels, making it an indispensable choice for professionals who prioritise both efficiency and compliance. With capabilities such as built in vibration and shock resistance, this product ensures reliability in demanding conditions. The clearly structured access terminals and extensive operating range make installation straightforward, while its lightweight design allows for flexible mounting options. Enhance your operational safety and efficiency with this cutting edge solution.

Robust construction withstands tough industrial environments

Facilitates straightforward installation and maintenance with easy access terminals

Designed for a wide operating temperature range, ensuring reliability in diverse settings

Offers exceptional longevity with mechanical service life reaching up to 50 million operating cycles

Multiple connection options accommodate various conductor sizes for flexibility

관련된 링크들