Siemens 3TK2810-0GA01, 110V ac, 240 V ac Module, 4 Safety Contacts, 4

Subtotal (1 unit)*

₩2,849,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,849,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-211
제조사 부품 번호:
3TK2810-0GA01
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Module

Safety Contacts

4

Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Reset Method

Manual

Mount Type

Screw and Snap-On

Series

3TK2810-0GA01

Terminal Type

Screw

IP Rating

IP20

Contact Current

6A

Standards/Approvals

EN 60204-1, EN 954-1, EN ISO 12100, IEC 61508

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Height

138.5mm

Width

45mm

Length

125mm

Hazardous Area Certification

No

Coil Voltage

110V ac, 240V ac

COO (Country of Origin):
DE
The Siemens Safety Relay is engineered to enhance safety and performance in industrial applications. This product is designed for reliable standstill monitoring, effectively ensuring safe operation during processes where halting machinery is critical. It adeptly integrates into safety networks, adhering to stringent standards for safety integrity levels. The device is remarkably versatile, suitable for various installation environments, and offers superior protection against electrical hazards. Its robust design ensures dependable operation across a range of temperatures and conditions, making it a reliable choice for those prioritising safety in their operations. With its advanced features, this monitor drastically minimises the risk of accidents, thereby enhancing operational efficiency.

Facilitates easy integration into existing systems

Delivers reliable performance with numerous connection options

Features a robust enclosure for enhanced durability

Allows for adjustable downtime settings for flexibility

Includes comprehensive EMC protection for stable operation

Supports various input configurations for adaptability

Engineered with extensive certifications for peace of mind

관련된 링크들