Siemens SIRIUS, 110V ac, 240 V ac Module, 2 Safety Contacts, 2
- RS 제품 번호:
- 153-209
- 제조사 부품 번호:
- 3TK2810-1BA41-0AA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩5,405,360.00
제조사가 재고 비축중
- 2027년 3월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,405,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-209
- 제조사 부품 번호:
- 3TK2810-1BA41-0AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Module | |
| Safety Contacts | 2 | |
| Contact Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Reset Method | Manual | |
| Mount Type | Screw and Snap-On | |
| Series | SIRIUS | |
| Power Consumption | 5W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | IEC 61508, EN 62061, UL, EN ISO 13849, EAC, CCC, TUV, UK CA, CE | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 70°C | |
| Height | 105.9mm | |
| Width | 45mm | |
| Safety Category | 4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 110V ac, 240V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Module | ||
Safety Contacts 2 | ||
Contact Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Reset Method Manual | ||
Mount Type Screw and Snap-On | ||
Series SIRIUS | ||
Power Consumption 5W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals IEC 61508, EN 62061, UL, EN ISO 13849, EAC, CCC, TUV, UK CA, CE | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 70°C | ||
Height 105.9mm | ||
Width 45mm | ||
Safety Category 4 | ||
Hazardous Area Certification No | ||
Coil Voltage 110V ac, 240V ac | ||
- COO (Country of Origin):
- DE
The Siemens Safety Relay is designed for precision in safety oriented speed monitoring applications. With a robust construction and a compact 45mm width, it seamlessly integrates into various control systems, offering reliability and efficiency. This product ensures high safety standards, achieving a Safety Integrity Level (SIL) of 3, making it suitable for critical applications. The versatile device features multiple sensor inputs and provides exceptional environmental resistance, operating effectively in challenging conditions. Its intelligent design allows for easy installation and service, while its advanced monitoring capabilities deliver real time feedback to ensure optimal performance.
Designed for high mechanical service life, ensuring long lasting reliability
Offers feedback and start inputs for flexible functionality
Meets stringent safety standards, ensuring compliance with industry regulations
Features an IP20 protection class for effective environmental safeguarding
Employs contact less semiconductor switching elements for improved reliability
Equipped with multiple approvals, assuring quality and compliance
Facilitates monitoring of both floating and non floating sensors efficiently
관련된 링크들
- Siemens SIRIUS 3TK28, 110V ac, 240 V ac Module, 2 Safety Contacts, 2
- Siemens SIRIUS 3TK28, 110V ac/dc, 240 V ac/dc Module, 1 Safety Contacts, 2
- Siemens 3TK2810, 110V ac, 240 V ac Module, 2
- Siemens SIRIUS, 110V ac, 240 V ac Module, 1 Safety Contacts, 2
- Siemens SIRIUS 3TK28, 110V ac/dc, 240 V ac/dc Module, 2 Safety Contacts, 2
- Siemens 3TK2810-0BA02, 110V ac, 240 V ac Module, 3 Safety Contacts, 4
- Siemens 3TK2810, 110V ac, 240 V ac Module, 4 Safety Contacts, 4
- Siemens 3TK2810-0GA02, 110V ac, 240 V ac Module, 4